Siemens ALPHA Busbar Holder for use with 630, 1250, ALPHA 400
- RS Stock No.:
- 629-084
- Mfr. Part No.:
- 8GK9711-0KK00
- Brand:
- Siemens
Subtotal (1 unit)*
£36.88
(exc. VAT)
£44.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £36.88 |
*price indicative
- RS Stock No.:
- 629-084
- Mfr. Part No.:
- 8GK9711-0KK00
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Busbar Holder | |
| For Use With | 630, 1250, ALPHA 400 | |
| Range | ALPHA | |
| Series | 8GK9 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Busbar Holder | ||
For Use With 630, 1250, ALPHA 400 | ||
Range ALPHA | ||
Series 8GK9 | ||
- COO (Country of Origin):
- DE
The Siemens Alpha 400/630/1250 DIN busbar holder is engineered to provide robust support for your electrical installations. Designed specifically for compatibility with fuse switch disconnections, it offers a seamless integration into your electrical systems. With a sleek design that adheres to 60 mm system standards, it ensures reliability and performance without compromising on space. Its mechanical design prioritizes durability, featuring a net weight of 390 g, making it a lightweight yet formidable choice for installations requiring high durability. Ideal for professional environments, this busbar holder is backed by certifications that affirm its quality and compliance with industry standards, providing peace of mind for your electrical solutions.
Designed for 3-pole configurations, enhancing versatility in application
Constructed from high-quality materials ensuring long-term reliability
Compact dimensions allowing for seamless integration into existing systems
Specifically designed to support a range of fuse switch disconnections, improving functionality
Offers easy installation, reducing downtime and labour costs
Backed by general product and special test certificates, ensuring quality assurance
Constructed from high-quality materials ensuring long-term reliability
Compact dimensions allowing for seamless integration into existing systems
Specifically designed to support a range of fuse switch disconnections, improving functionality
Offers easy installation, reducing downtime and labour costs
Backed by general product and special test certificates, ensuring quality assurance
Related links
- Siemens ALPHA Busbar Support for use with 630 ALPHA 400
- Siemens 8GK9 Series Plastic Flange for Use with 630 ALPHA 400, 5 x 214 x 136mm
- Siemens ALPHA Busbar
- Siemens ALPHA Series Busbar Support for Use with Busbar
- Siemens ALPHA Busbar Support for use with ALPHA DIN Installation Distributor
- Siemens 8GK9 Series Eye Bolt for Use with ALPHA 1250 DIN 4 Piece(s), 74.5 x 43mm
- Siemens ALPHA Busbar Support for use with ALPHA 1250
- Siemens ALPHA Series
