Siemens ALPHA Busbar Support for use with 630, 1250, ALPHA 400
- RS Stock No.:
- 629-032
- Mfr. Part No.:
- 8GK9710-0KK01
- Brand:
- Siemens
Subtotal (1 unit)*
£34.98
(exc. VAT)
£41.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £34.98 |
*price indicative
- RS Stock No.:
- 629-032
- Mfr. Part No.:
- 8GK9710-0KK01
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Busbar Support | |
| Range | ALPHA | |
| For Use With | 630, 1250, ALPHA 400 | |
| Series | 8GK9 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Busbar Support | ||
Range ALPHA | ||
For Use With 630, 1250, ALPHA 400 | ||
Series 8GK9 | ||
- COO (Country of Origin):
- DE
The Siemens Busbar support offered in this datasheet presents an efficient and reliable solution for diverse electrical connections. Designed specifically for a two-pole system, it caters to multiple busbar thicknesses and widths, ensuring compatibility and adaptability in various setups. With a height of 164 mm and a robust construction, it is engineered to withstand operational demands while maintaining optimal safety standards. This product not only simplifies installations but also enhances the overall performance of electrical systems. An ideal choice for professionals, it boasts comprehensive technical approvals and certifications, ensuring peace of mind and compliance with industrial standards.
Provides a versatile design suited for copper busbars
Optimized for easy installation, reducing setup time and effort
Manufactured with high-quality materials, ensuring durability
Offers a compact footprint, allowing for effective space utilization in installations
Includes fixing screws for secure assembly and stability
Optimized for easy installation, reducing setup time and effort
Manufactured with high-quality materials, ensuring durability
Offers a compact footprint, allowing for effective space utilization in installations
Includes fixing screws for secure assembly and stability
Related links
- Siemens ALPHA Busbar Support for use with 630 ALPHA 400
- Siemens ALPHA Busbar Support for use with ALPHA 1250
- Siemens ALPHA Busbar Holder for use with 630 ALPHA 400
- Siemens Alpha Blanking Strip
- Siemens Alpha Flange for use with General Distributor Accessories
- Siemens 8GK9 Series Plastic Flange for Use with 630 ALPHA 400, 5 x 214 x 136mm
- Siemens ALPHA Series Bracket
- Siemens ALPHA Busbar
