Siemens ALPHA Cover for use with ALPHA 1250 DIN
- RS Stock No.:
- 629-166
- Mfr. Part No.:
- 8GK9602-4KK10
- Brand:
- Siemens
Subtotal (1 unit)*
£44.22
(exc. VAT)
£53.06
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £44.22 |
*price indicative
- RS Stock No.:
- 629-166
- Mfr. Part No.:
- 8GK9602-4KK10
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Cover | |
| Range | ALPHA | |
| For Use With | ALPHA 1250 DIN | |
| Series | 8GK9 | |
Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Cover | ||
Range ALPHA | ||
For Use With ALPHA 1250 DIN | ||
Series 8GK9 | ||
- COO (Country of Origin):
- DE
The Siemens Closed design product embodies the perfect blend of functionality and aesthetic appeal, making it a prudent choice for diverse applications. Crafted from high-quality plastic, this unit measures 600 mm in height and 250 mm in width, ensuring a compact yet spacious interior. Its lightweight construction at just 1,144 grams adds to its versatility, enabling seamless installation and integration into various setups. The appealing design not only enhances the visual aspect of environments but also provides reliable protection for internal components.
Compact dimensions enhance usability in limited spaces
Lightweight structure simplifies installation and handling
Robust plastic materials ensure durability and long-lasting performance
Closed design provides superior protection for internal equipment
Meets stringent safety standards, ensuring peace of mind for users
Lightweight structure simplifies installation and handling
Robust plastic materials ensure durability and long-lasting performance
Closed design provides superior protection for internal equipment
Meets stringent safety standards, ensuring peace of mind for users
Related links
- Siemens ALPHA Cover for use with ALPHA 1250 DIN
- Siemens ALPHA Assembly Kit for use with 3VL Molded Case Circuit Breakers
- Siemens ALPHA Assembly Kit for use with 3VT Molded Case Circuit Breakers
- Siemens ALPHA Flange Plate for use with ALPHA 1250 DIN
- Siemens ALPHA Partitions for use with ALPHA 1250 DIN
- Siemens ALPHA Connection Kit for use with ALPHA 1250 DIN
- Siemens ALPHA Distribution Board
- Siemens ALPHA Cover for use with ALPHA 630 DIN
