Siemens ALPHA Base for use with ALPHA 630 DIN
- RS Stock No.:
- 629-094
- Mfr. Part No.:
- 8GK9902-0KK13
- Brand:
- Siemens
Subtotal (1 unit)*
£362.69
(exc. VAT)
£435.23
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £362.69 |
*price indicative
- RS Stock No.:
- 629-094
- Mfr. Part No.:
- 8GK9902-0KK13
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Base | |
| For Use With | ALPHA 630 DIN | |
| Range | ALPHA | |
| Series | 8GK9 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Base | ||
For Use With ALPHA 630 DIN | ||
Range ALPHA | ||
Series 8GK9 | ||
- COO (Country of Origin):
- DE
The Siemens Base is an expertly designed solution tailored for industrial applications, offering a robust foundation with a sleek appearance. Crafted with precision, it utilizes durable steel, ensuring longevity and stability. With its compact dimensions, this product is ideal for environments where space is at a premium, fitting seamlessly into any setup. The light grey finish, featuring a RAL color number of 7035, provides a professional and clean look, enhancing the aesthetic of your workspace. Whether you are integrating interaction cables or utilizing it for indoor use, this base element meets various operational demands while adhering to industry standards. Its thoughtful design and quality construction make it an attractive choice for professionals seeking reliability and functionality.
Compact height of 100 mm allows for versatile installation options
Width of 300 mm provides ample space for component placement
Depth of 400 mm supports a range of applications without sacrificing stability
Constructed from sturdy steel for enhanced durability in demanding environments
Width of 300 mm provides ample space for component placement
Depth of 400 mm supports a range of applications without sacrificing stability
Constructed from sturdy steel for enhanced durability in demanding environments
