Siemens ALPHA Series Steel Distribution Box for Use with ALPHA 630 electrical distribution systems 350 mm x 250 mm x
- RS Stock No.:
- 627-585
- Mfr. Part No.:
- 8GK1383-0KK13
- Brand:
- Siemens
Subtotal (1 unit)*
£417.57
(exc. VAT)
£501.08
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £417.57 |
*price indicative
- RS Stock No.:
- 627-585
- Mfr. Part No.:
- 8GK1383-0KK13
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Distribution Box | |
| Product Type | Box | |
| Length | 250mm | |
| For Use With | ALPHA 630 electrical distribution systems | |
| Width | 300mm | |
| Material | Steel | |
| Height | 350mm | |
| Colour | Grey | |
| IP Rating | IP55 | |
| Series | ALPHA | |
| Standards/Approvals | RoHS compliant, Safety class 1, IK protection class IK09 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Distribution Box | ||
Product Type Box | ||
Length 250mm | ||
For Use With ALPHA 630 electrical distribution systems | ||
Width 300mm | ||
Material Steel | ||
Height 350mm | ||
Colour Grey | ||
IP Rating IP55 | ||
Series ALPHA | ||
Standards/Approvals RoHS compliant, Safety class 1, IK protection class IK09 | ||
- COO (Country of Origin):
- DE
The Siemens Marshalling box is an innovative solution designed to meet the robust demands of modern installations. With its superior IP55 protection class, it ensures a reliable barrier against dust and water ingress, making it ideal for various environments. The compact dimensions allow for versatile deployment, whether mounted on a surface or in a confined space. Constructed from durable steel and finished with a powder-coated surface, this product promises longevity and resistance to wear. The marshalling box simplifies installation with its thoughtful design, featuring convenient cable entry points and a mounting plate option. Perfectly balancing aesthetics and functionality, this enclosure blends seamlessly into its surroundings while providing optimal performance.
Offers outstanding protection with an IP55 rating
Compact dimensions facilitate easy integration into various settings
Constructed from sturdy steel for enhanced durability
Surface mounting fastens securely for dependable installation
Powder-coated finish reduces maintenance and enhances appearance
Suitable for dynamic environments where reliability is essential
Lightning protection feature ensures safe external use
Designed to accommodate side-by-side mounting for flexibility
Lightweight design simplifies handling and installation
Related links
- Siemens ALPHA Series Steel Distribution Box for Use with ALPHA 630 electrical distribution systems 350 mm x 250 mm x
- Siemens ALPHA Series Steel Distribution Box for Use with ALPHA 630 electrical distribution systems 350 mm x 320 mm x
- Siemens ALPHA Series Steel Distribution Box for Use with ALPHA 630 electrical distribution systems 350 mm x 210 mm x
- Siemens ALPHA Series Steel Distribution Box for Use with ALPHA 630 series electrical distribution and marshalling
- Siemens ALPHA Series Plastic Handle for Use with Wall-mounted Distribution Board
- Siemens ALPHA Series Steel Box for Use with ALPHA 630 series electrical distribution and marshalling applications 350 mm
- Siemens Alpha Base for use with ALPHA 630 DIN
- Siemens ALPHA Series Steel Wall Box 1.95 m x 300 mm x 250 mm
