Siemens ALPHA Base for use with ALPHA 630 DIN
- RS Stock No.:
- 629-039
- Mfr. Part No.:
- 8GK9900-0KK13
- Brand:
- Siemens
Subtotal (1 unit)*
£304.13
(exc. VAT)
£364.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £304.13 |
*price indicative
- RS Stock No.:
- 629-039
- Mfr. Part No.:
- 8GK9900-0KK13
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Base | |
| Range | ALPHA | |
| For Use With | ALPHA 630 DIN | |
| Series | 8GK9 | |
Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Base | ||
Range ALPHA | ||
For Use With ALPHA 630 DIN | ||
Series 8GK9 | ||
- COO (Country of Origin):
- DE
The Siemens Alpha 630 DIN base is engineered for versatility and resilience in demanding environments. With a height of 100 mm, a width of 300 mm, and a depth of 250 mm, this robust base element designed for precision cable assignment and space-saving installation. Crafted from durable steel and finished in a light grey RAL 7035, it seamlessly blends into various applications. It is specifically designed to support various configurations, enhancing operational efficiency while ensuring compliance with rigorous standards. The thoughtful design also prioritizes ease of use, making it an ideal choice for professionals seeking reliability and performance in one elegant package.
Engineered for a wide range of applications
Constructed from high-quality steel for enhanced durability
Features a contemporary RAL 7035 light grey finish that complements industrial settings
Optimized dimensions for efficient space management
Meets stringent environmental and safety standards
Supports seamless integration into existing systems
Provides flexibility for diverse installation requirements
Constructed from high-quality steel for enhanced durability
Features a contemporary RAL 7035 light grey finish that complements industrial settings
Optimized dimensions for efficient space management
Meets stringent environmental and safety standards
Supports seamless integration into existing systems
Provides flexibility for diverse installation requirements
