Siemens ALPHA Base for use with ALPHA 630 DIN
- RS Stock No.:
- 629-091
- Mfr. Part No.:
- 8GK9900-0KK14
- Brand:
- Siemens
Subtotal (1 unit)*
£346.40
(exc. VAT)
£415.68
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £346.40 |
*price indicative
- RS Stock No.:
- 629-091
- Mfr. Part No.:
- 8GK9900-0KK14
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Base | |
| For Use With | ALPHA 630 DIN | |
| Range | ALPHA | |
| Series | 8GK9 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Base | ||
For Use With ALPHA 630 DIN | ||
Range ALPHA | ||
Series 8GK9 | ||
- COO (Country of Origin):
- DE
The Siemens Alpha 630 DIN base is a meticulously crafted solution designed to cater to a variety of applications while enhancing structural integrity and aesthetic appeal. With its dimensions of height 100 mm, width 300 mm, and depth 320 mm, this robust base element is constructed from high-quality steel, ensuring durability and stability in performance. Finished in a light grey RAL 7035 color, it seamlessly integrates into any environment, making it an ideal choice for both indoor use and situations requiring straightforward installation. The design focuses on efficiency, promoting ease of interaction and access for cable assignments without compromising on safety standards or reliability. This element serves as a dependable foundation for various configurations, providing an exceptional balance of form and function.
Constructed from durable steel for enhanced longevity and stability
Light grey finish allows for seamless integration into diverse color schemes
Compact dimensions make it suitable for various installation environments
Does not support outside use, ensuring optimal performance in controlled conditions
Light grey finish allows for seamless integration into diverse color schemes
Compact dimensions make it suitable for various installation environments
Does not support outside use, ensuring optimal performance in controlled conditions
Related links
- Siemens ALPHA Base for use with ALPHA 630 DIN
- Siemens ALPHA Flange Plate for use with ALPHA 1250 DIN
- Siemens ALPHA Cover for use with ALPHA 630 DIN
- Siemens ALPHA Partitions for use with ALPHA 630 DIN
- Siemens ALPHA Adapter Kit for use with ALPHA 400/630 DIN
- Siemens ALPHA Series Steel Box, 350 x 300 x 320mm
- ALPHA 630 DIN Bre
- ALPHA 630 DIN Bre
