Siemens ALPHA Flange Plate for use with ALPHA 1250 DIN

Subtotal (1 unit)*

£35.47

(exc. VAT)

£42.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£35.47

*price indicative

RS Stock No.:
628-992
Mfr. Part No.:
8GK9100-0KK14
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Flange Plate

For Use With

ALPHA 1250 DIN

Range

ALPHA

Series

8GK9

COO (Country of Origin):
DE
The Siemens Alpha 1250 DIN cable entry flange is expertly designed for lower flange openings in floor plates, accommodating modern installation needs with efficiency and reliability. This flange, suitable for use with a rubber sleeve, boasts a robust construction of sheet steel, ensuring durability and compliance with IP55 standards. Its specifications include a generous flange opening of 186 mm x 198 mm, making it a versatile solution for various cable entry requirements. With its painted surface processing, this product not only meets practical needs but also adds an aesthetic touch to installations. Engineered with the highest quality standards, this flange is perfect for professionals seeking a dependable and certified solution for cable management.

Engineered for compatibility with rubber sleeves for enhanced sealing
Constructed from high-quality sheet steel, ensuring longevity and strength
Presents a painted surface finish for additional protection against wear

Related links