Siemens ALPHA Busbar Support for use with 630, 1250, ALPHA 400
- RS Stock No.:
- 629-048
- Mfr. Part No.:
- 8GK9651-0KK00
- Brand:
- Siemens
Subtotal (1 unit)*
£37.33
(exc. VAT)
£44.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £37.33 |
*price indicative
- RS Stock No.:
- 629-048
- Mfr. Part No.:
- 8GK9651-0KK00
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Busbar Support | |
| Range | ALPHA | |
| For Use With | 630, 1250, ALPHA 400 | |
| Series | 8GK9 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Busbar Support | ||
Range ALPHA | ||
For Use With 630, 1250, ALPHA 400 | ||
Series 8GK9 | ||
- COO (Country of Origin):
- DE
The Siemens 5-pole busbar support for Alpha 400 630 1250 DIN systems designed for 40 mm system mounting directly on stay copper busbar 12x5 mm or 10 mm with support plate suitable for mounting fuse switch disconnector 3NP4 with height 300 mm.
Allows for hassle-free installation on 40 mm systems
Facilitates optimal support with included support plate
Designed to accommodate 5-pole configurations seamlessly
Ensures compatibility with a range of fuse switch disconnections
Constructed with high-quality materials for longevity and performance
Facilitates optimal support with included support plate
Designed to accommodate 5-pole configurations seamlessly
Ensures compatibility with a range of fuse switch disconnections
Constructed with high-quality materials for longevity and performance
Related links
- Siemens ALPHA Busbar Support for use with 630 ALPHA 400
- Siemens ALPHA Busbar Holder for use with 630 ALPHA 400
- Siemens 8GK9 Series Plastic Flange for Use with 630 ALPHA 400, 5 x 214 x 136mm
- Siemens ALPHA Series Busbar Support for Use with Busbar
- Siemens ALPHA Busbar
- Siemens ALPHA Busbar Support for use with ALPHA 1250
- Siemens ALPHA Busbar Support for use with ALPHA DIN Installation Distributor
- Siemens 8GK9 Series Crossbar for Use with 630 ALPHA 400, 750mm
