Siemens ALPHA Busbar Support for use with 630, 1250, ALPHA 400
- RS Stock No.:
- 629-168
- Mfr. Part No.:
- 8GK9671-0KK00
- Brand:
- Siemens
Subtotal (1 unit)*
£37.26
(exc. VAT)
£44.71
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £37.26 |
*price indicative
- RS Stock No.:
- 629-168
- Mfr. Part No.:
- 8GK9671-0KK00
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Busbar Support | |
| Range | ALPHA | |
| For Use With | 630, 1250, ALPHA 400 | |
| Series | 8GK9 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Busbar Support | ||
Range ALPHA | ||
For Use With 630, 1250, ALPHA 400 | ||
Series 8GK9 | ||
- COO (Country of Origin):
- DE
The Siemens Robust product designed to enhance your power management solutions with optimal reliability and efficiency. As a crucial component of the Alpha series, it enables seamless integration into your existing systems while providing exceptional support for a wide range of applications. Engineered with a focus on performance, this five-pole busbar support is suitable for a 60 mm mounting system, making it a preferred choice for electrical installations that demand both strength and versatility. With its durable construction, it caters to various busbar sizes, ensuring compatibility with your specific requirements. Whether you are upgrading an existing setup or embarking on new projects, this product will deliver the functionality and safety you require. Entrust your installations to a brand synonymous with quality and innovation, and experience unparalleled support with every use.
Designed for efficient DIN busbar support
Accommodates flexible installation with a direct mount system
Constructed to withstand the rigours of a busy industrial environment
Supports multiple busbar size configurations for versatile applications
Accommodates flexible installation with a direct mount system
Constructed to withstand the rigours of a busy industrial environment
Supports multiple busbar size configurations for versatile applications
Related links
- Siemens ALPHA Busbar Support for use with 630 ALPHA 400
- Siemens ALPHA Busbar Holder for use with 630 ALPHA 400
- Siemens 8GK9 Series Plastic Flange for Use with 630 ALPHA 400, 5 x 214 x 136mm
- Siemens ALPHA Series Busbar Support for Use with Busbar
- Siemens ALPHA Busbar
- Siemens ALPHA Series
- Siemens ALPHA Kit
- Siemens ALPHA Busbar Support for use with ALPHA 1250
