Siemens ALPHA Busbar Support for use with 630, 1250, ALPHA 400
- RS Stock No.:
- 629-167
- Mfr. Part No.:
- 8GK9650-0KK00
- Brand:
- Siemens
Subtotal (1 unit)*
£24.40
(exc. VAT)
£29.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.40 |
*price indicative
- RS Stock No.:
- 629-167
- Mfr. Part No.:
- 8GK9650-0KK00
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Busbar Support | |
| For Use With | 630, 1250, ALPHA 400 | |
| Range | ALPHA | |
| Series | 8GK9 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Busbar Support | ||
For Use With 630, 1250, ALPHA 400 | ||
Range ALPHA | ||
Series 8GK9 | ||
- COO (Country of Origin):
- DE
The Siemens Robust busbar support designed to facilitate the efficient and reliable connection of Alpha busbars within electrical installations. Its innovative design ensures seamless integration and mounting directly onto stays, enabling a versatile solution for various system configurations. Made with high-quality materials, this product offers durability and longevity, making it a trustworthy choice for professionals seeking dependable accessories. The mechanical design is carefully crafted to maintain optimal performance while allowing for straightforward installation and maintenance, ensuring that organizations can meet their electrical needs with confidence.
Designed for easy direct mounting onto stays
Features a four-pole configuration for efficient electrical routing
Constructed with high-quality materials for enhanced durability
Features a four-pole configuration for efficient electrical routing
Constructed with high-quality materials for enhanced durability
Related links
- Siemens ALPHA Busbar Support for use with 630 ALPHA 400
- Siemens ALPHA Busbar Holder for use with 630 ALPHA 400
- Siemens 8GK9 Series Plastic Flange for Use with 630 ALPHA 400, 5 x 214 x 136mm
- Siemens ALPHA Series Busbar Support for Use with Busbar
- Siemens ALPHA Busbar
- Siemens ALPHA Busbar Support for use with ALPHA 1250
- Siemens ALPHA Busbar Support for use with ALPHA DIN Installation Distributor
- Siemens ALPHA Cover Frame for use with N/PE Busbar Support
