Schneider Electric Resi9 Extension Box for use with Resi9 Enclosure
- RS Stock No.:
- 357-156
- Mfr. Part No.:
- R9H10750
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£53.41
(exc. VAT)
£64.09
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £53.41 |
*price indicative
- RS Stock No.:
- 357-156
- Mfr. Part No.:
- R9H10750
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Extension Box | |
| Product Type | Circuit Breaker Accessory | |
| Range | Resi9 | |
| For Use With | Resi9 Enclosure | |
| Standards/Approvals | CHINA RoHS, EU RoHS, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Extension Box | ||
Product Type Circuit Breaker Accessory | ||
Range Resi9 | ||
For Use With Resi9 Enclosure | ||
Standards/Approvals CHINA RoHS, EU RoHS, REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The Schneider Electric Raiser 1x13 Modules is a robust and compact component with a net weight of 250 g and a depth of 35 mm. It offers an IP30 degree of protection as per EN/IEC 60529, ensuring safety against solid objects. With an IK08 impact resistance rating conforming to IEC 62262 and EN 50102, it is built to withstand mechanical impacts.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric Resi9 Extension Box for use with Resi9 enclosure
- Schneider Electric Resi9 Door for use with Resi9 Enclosure
- Schneider Electric Resi9 Series Plain Door for Use with Resi9 Enclosure, 247.5 x 620.5 x 27mm
- Schneider Electric Pragma Enclosure, Resi9 Enclosure
- Schneider Electric Resi9 Door
- Schneider Electric Resi9 Distribution Block for use with Resi9
- Schneider Electric Resi9 Connection Unit for use with Resi9 XE DM
- Schneider Electric Resi9 Series Access Cover for Use with Resi9, 930 x 450 x 7mm
