Schneider Electric Resi9 Connection Unit for use with Resi9 XE DM

Subtotal (1 unit)*

£3.67

(exc. VAT)

£4.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3.67

*price indicative

RS Stock No.:
345-162
Mfr. Part No.:
R9EXHS05
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Connection Unit

Range

Resi9

For Use With

Resi9 XE DM

Series

Resi9 XE

COO (Country of Origin):
DE
The Schneider Electric distribution block is a horizontal-mounted connection accessory designed for efficient power distribution. It features a 1L + N line configuration with 5 ways (N + 1L) and a poles configuration of 1 x 1P + N per way. The block has a connection pitch of 9 mm, an 18 mm module length of 5, and a plug-in connector type, ensuring easy and reliable installation with an 18 mm spacing between ways.

Insulated
EN/IEC 60898 standard
Rated insulation voltage is 250 V AC
RoHS compliant

Related links