Schneider Electric Resi9 Extension Box for use with Resi9 Enclosure
- RS Stock No.:
- 357-828
- Mfr. Part No.:
- R9H10759
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£57.34
(exc. VAT)
£68.81
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £57.34 |
*price indicative
- RS Stock No.:
- 357-828
- Mfr. Part No.:
- R9H10759
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Circuit Breaker Accessory | |
| Accessory Type | Extension Box | |
| For Use With | Resi9 Enclosure | |
| Range | Resi9 | |
| Standards/Approvals | ENIEC 6069511, REACH, RoHS, IEC 66, EN 5010, ENIEC 6059 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Circuit Breaker Accessory | ||
Accessory Type Extension Box | ||
For Use With Resi9 Enclosure | ||
Range Resi9 | ||
Standards/Approvals ENIEC 6069511, REACH, RoHS, IEC 66, EN 5010, ENIEC 6059 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The Schneider Electric Raiser 2x13 Modules are designed with an IP30 degree of protection, ensuring limited protection against solid objects and no protection against water. They have an IK08 impact protection rating, making them resistant to mechanical impacts in industrial environments. These modules are fire-resistant up to 750°C, conforming to EN/IEC 60695-2-1. Additionally, they meet the standards IEC 62262 and EN 50102 for impact resistance, offering durability and reliability for electrical installations. The net weight of the modules is 350 g.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric Resi9 Extension Box for use with Resi9 Enclosure
- Schneider Electric Resi9 Door for use with Resi9 Enclosure
- Schneider Electric for use with Resi9 enclosure, Repacked
- Schneider Electric Resi9 Series Plain Door for Use with Resi9 Enclosure x 247.5mm
- Schneider Electric Pragma Enclosure, Resi9 Enclosure
- Schneider Electric Resi9 Series Transparent Door for Use with Resi9 Enclosure 620.5 mm x 620.5 mm x 247.5mm
- Schneider Electric Resi9 Series Technopolymer for Use with Resi9 enclosure 620.5 mm x 620.5 mm x 247.5mm, Repacked
- Schneider Electric Resi9 Series Transparent Door for Use with Resi9 Enclosure x 495.5 mm x 352.5mm
