Schneider Electric Resi9 Extension Box for use with Resi9 enclosure
- RS Stock No.:
- 358-446
- Mfr. Part No.:
- R9H10760
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£61.92
(exc. VAT)
£74.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £61.92 |
*price indicative
- RS Stock No.:
- 358-446
- Mfr. Part No.:
- R9H10760
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Extension Box | |
| For Use With | Resi9 enclosure | |
| Range | Resi9 | |
| Series | Resi9 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Extension Box | ||
For Use With Resi9 enclosure | ||
Range Resi9 | ||
Series Resi9 | ||
- COO (Country of Origin):
- IT
The Schneider Electric Raiser 3x13 modules have a net weight of 450g and feature an IP30 degree of protection, conforming to EN/IEC 60529. They provide impact protection with an IK08 rating, conforming to both IEC 62262 and EN 50102 standards. These modules are fire-resistant up to 750°C, conforming to EN/IEC 60695-2-11, ensuring durability and safety in demanding environments.
EU RoHS Directive
Mercury free
Mercury free
Related links
- Schneider Electric Resi9 Extension Box for use with Resi9 enclosure
- Schneider Electric Resi9 Door for use with Resi9 Enclosure
- Schneider Electric Pragma Enclosure, Resi9 Enclosure
- Schneider Electric Resi9 Series Plain Door for Use with Resi9 Enclosure, 247.5 x 620.5 x 27mm
- Schneider Electric Resi9 Series Transparent Door for Use with Resi9 Enclosure, 352.5 x 495.5 x 27mm
- Schneider Electric Resi9 Series Transparent Door for Use with Resi9 Enclosure, 247.5 x 620.5 x 27mm
- Schneider Electric Resi9 Door
- Schneider Electric Resi9 Distribution Block for use with Resi9
