Eaton NZM Undervoltage Release for use with Circuit Breaker
- RS Stock No.:
- 258-589
- Mfr. Part No.:
- 284405 NZM2/3-XUHIV20LK24DC
- Brand:
- Eaton
Subtotal (1 unit)*
£184.52
(exc. VAT)
£221.42
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £184.52 |
*price indicative
- RS Stock No.:
- 258-589
- Mfr. Part No.:
- 284405 NZM2/3-XUHIV20LK24DC
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Undervoltage Release | |
| For Use With | Circuit Breaker | |
| Range | NZM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Undervoltage Release | ||
For Use With Circuit Breaker | ||
Range NZM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton advanced molded case circuit breaker from Eaton, utilising the innovative Moeller series NZM design, seamlessly integrates functionality with reliability. Crafted for optimal performance, this breaker incorporates an under voltage release system that enhances safety across various applications. The meticulously engineered design ensures a compact yet robust construction, meeting the demands of modern electrical systems. With compliance to stringent IEC and UL standards, it is an ideal choice for professional installations where reliability is paramount. This circuit breaker not only protects electrical circuits but also ensures operational continuity during power disturbances, making it a remarkable addition to your control panel configurations.
Compact dimensions ensure easy installation in tight spaces
Under voltage release mechanism enhances safety and operational reliability
Constructed to meet rigorous IEC and UL compliance standards
Equipped with early-make auxiliary contacts for improved circuit control
Designed to prevent accidental contact, enhancing user safety
Provides extensive certifications, ensuring trust and quality
Offers numerous terminal connection options for versatile applications
Under voltage release mechanism enhances safety and operational reliability
Constructed to meet rigorous IEC and UL compliance standards
Equipped with early-make auxiliary contacts for improved circuit control
Designed to prevent accidental contact, enhancing user safety
Provides extensive certifications, ensuring trust and quality
Offers numerous terminal connection options for versatile applications
Related links
- Eaton NZM Undervoltage Release for use with Circuit Breaker
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- Eaton NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N2(-4) NZM2(-4), NZM3(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with PXR20(25) NZM2(-4), PXR20(25) NZM3(-4)
- Eaton Moeller NZM Undervoltage Release for use with N2(-4) NZM2(-4), NZM3(-4)
- Eaton Moeller NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)


