Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)

Subtotal (1 unit)*

£164.12

(exc. VAT)

£196.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£164.12

*price indicative

RS Stock No.:
258-588
Mfr. Part No.:
284402 NZM1-XUHIV20LK24AC
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Undervoltage Release

For Use With

N(S)1(-4), NZM1(-4)

Range

Eaton Moeller NZM

Series

NZM

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Circuit breakers exemplifies reliability and advanced technology in electrical protection. Designed to perform in demanding environments, this model offers robust features tailored to ensure safety and efficiency. With an innovative under voltage release coupled with early-make auxiliary contacts, the device is ideal for applications requiring rapid connection and disconnection capabilities.

Integrated with a heat dissipation system to manage temperature effectively
Offers multiple connection types
Suitable for integration with emergency stop devices for enhanced safety
Auxiliary contacts are designed for quick mounting and service flexibility

Related links