NZM Circuit Breaker for use with Circuit Breaker
- RS Stock No.:
- 256-021
- Mfr. Part No.:
- 262514 FAZ/FIP-XAWM
- Brand:
- Eaton
Subtotal (1 unit)*
£690.48
(exc. VAT)
£828.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 25 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £690.48 |
*price indicative
- RS Stock No.:
- 256-021
- Mfr. Part No.:
- 262514 FAZ/FIP-XAWM
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Accessory Type | Circuit Breaker | |
For Use With | Circuit Breaker | |
Range | NZM | |
Select all | ||
---|---|---|
Brand Eaton | ||
Accessory Type Circuit Breaker | ||
For Use With Circuit Breaker | ||
Range NZM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Eaton restarting device epitomises cutting-edge technology and reliability in electrical applications. Designed for operational versatility, this device operates within a voltage range of 220-240V AC, making it ideal for various environments. With a compact design that fits seamlessly within standard mounting dimensions, it offers significant space-saving benefits. The dual functionality of automatic control and OFF/RESET enhances its usability, allowing you to manage operations effortlessly. Additionally, this device features robust protection against electric shock, ensuring safety during use. Whether deployed in residential, commercial, or industrial settings, it stands as a testament to both functionality and compliance with stringent industry standards.
Automatic control function simplifies operational management
Suitable for top-hat rail mounting, facilitating easy integration
IP40 degree of protection ensures durability in various environments
Remote switching capability enhances operational flexibility
Compact dimensions optimise installation space availability
Reliably supports an operational voltage range of 220-240V AC
Built-in relay output for alarms enhances monitoring capability
Conforms to RoHS standards, reflecting commitment to environmental safety
Designed for easy access with lift terminals for solid wire connections
Suitable for top-hat rail mounting, facilitating easy integration
IP40 degree of protection ensures durability in various environments
Remote switching capability enhances operational flexibility
Compact dimensions optimise installation space availability
Reliably supports an operational voltage range of 220-240V AC
Built-in relay output for alarms enhances monitoring capability
Conforms to RoHS standards, reflecting commitment to environmental safety
Designed for easy access with lift terminals for solid wire connections
Related links
- Eaton NZM Circuit Breaker for use with Circuit Breaker
- NZM Circuit Breaker for use with Circuit Breaker
- Eaton Eaton Moeller Series NZM Communication Module for use with NZM Circuit Breakers
- Eaton NZM Electronic Circuit Breaker 320A NZM Fixed
- Eaton NZM Electronic Circuit Breaker 350A Fixed
- Eaton NZM Jumper Link for use with N2-4-…-S1(-S15)-DC
- Eaton NZM Interlock for use with Circuit Breaker
- Eaton NZM Adapter for use with Circuit Breaker