Eaton Eaton Moeller Series NZM Communication Module for use with NZM Circuit Breakers
- RS Stock No.:
- 246-188
- Mfr. Part No.:
- 135530 NZM-XSWD-704
- Brand:
- Eaton
Subtotal (1 unit)*
£455.36
(exc. VAT)
£546.43
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £455.36 |
*price indicative
- RS Stock No.:
- 246-188
- Mfr. Part No.:
- 135530 NZM-XSWD-704
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Communication Module | |
| For Use With | NZM Circuit Breakers | |
| Range | Eaton Moeller Series NZM | |
| Series | NZM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Communication Module | ||
For Use With NZM Circuit Breakers | ||
Range Eaton Moeller Series NZM | ||
Series NZM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton NZM electronic accessory is an innovative solution designed to enhance the functionality of Eaton's NZM circuit breakers. This advanced connectivity module utilises SmartWire-DT technology, facilitating seamless communication and monitoring of circuit status. With its compact design and user-friendly features, the module supports remote operation and offers flexible mounting options. Ideal for applications requiring meticulous energy management, this device ensures efficiency and reliability within various industrial settings. Equipped with digital input capabilities, it captures essential energy data and load conditions for precise monitoring. Crafted to meet rigorous standards, it embodies Eaton's commitment to quality and performance, making it a key component in modern electrical infrastructure.
Supports remote operation for enhanced flexibility
Facilitates energy data collection through integrated digital inputs
Designed for compatibility with multiple NZM circuit breaker models
Features built-in retentive memory for energy data
Equipped with transistor outputs for effective remote switching
Utilises high-level electromagnetic compatibility for reliable operation
Features a degree of protection rated IP20, ensuring durability
Compact dimensions enable easy integration into existing systems
Facilitates energy data collection through integrated digital inputs
Designed for compatibility with multiple NZM circuit breaker models
Features built-in retentive memory for energy data
Equipped with transistor outputs for effective remote switching
Utilises high-level electromagnetic compatibility for reliable operation
Features a degree of protection rated IP20, ensuring durability
Compact dimensions enable easy integration into existing systems
Related links
- Eaton Eaton Moeller Series NZM Adapter for use with N3 PN3
- Eaton Eaton Moeller Series NZM Plug In Unit for use with N2, NZM2
- Eaton Eaton Moeller Series NZM Plug In Unit for use with N4, NZM4
- Eaton Eaton Moeller Series NZM Plug In Unit for use with N1, NZM1
- Eaton Eaton Moeller Series NZM Connection Unit for use with N3 PN3
- Eaton Eaton Moeller Series NZM Terminal Extention for use with N(S)4, NZM4
- Eaton Eaton Moeller Series NZM Mounting Plate for use with N3 NZM3 PN3
- Eaton Eaton Moeller Series NZM Connection Unit for use with N2 PN2


