Eaton NZM Undervoltage Release for use with Circuit Breaker
- RS Stock No.:
- 255-719
- Mfr. Part No.:
- 259539 NZM1-XUHIV208-240AC
- Brand:
- Eaton
Subtotal (1 unit)*
£153.91
(exc. VAT)
£184.69
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £153.91 |
*price indicative
- RS Stock No.:
- 255-719
- Mfr. Part No.:
- 259539 NZM1-XUHIV208-240AC
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Undervoltage Release | |
| For Use With | Circuit Breaker | |
| Range | NZM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Undervoltage Release | ||
For Use With Circuit Breaker | ||
Range NZM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton remarkable product represents the culmination of Eatons engineering excellence within the Moeller series, specifically designed for optimal performance and reliability in electrical circuit protection. Tailored for modern electrical networks, this device features an under voltage release that enhances safety by providing immediate disconnection during voltage drops. Designed with practicality in mind, it integrates seamlessly into various control systems, ensuring that the requirements of an evolving market are met without compromise. The device's precise specifications, coupled with advanced features, make it an ideal choice for professionals seeking superior performance and compliance with rigorous standards. Its design is not only about functionality but also about ease of installation and maintenance, making it a standout solution in the competitive market of moulded case circuit breakers.
Under voltage release for enhanced safety
Compatible with multiple control systems
Compact design allows for easy installation
Designed to comply with international standards
Advanced components ensure longevity and durability
Facilitates efficient load management protocols
Integrated early-make auxiliary contacts optimise operational efficiency
Robust specifications cater to various applications
Compatible with multiple control systems
Compact design allows for easy installation
Designed to comply with international standards
Advanced components ensure longevity and durability
Facilitates efficient load management protocols
Integrated early-make auxiliary contacts optimise operational efficiency
Robust specifications cater to various applications
Related links
- Eaton NZM Undervoltage Release for use with Circuit Breaker
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- Eaton 208 → 240V ac Undervoltage Release Circuit Trip for use with N(S)2(-4) Series NZM2(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)4(-4), NZM4(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N1(-4), NZM1(-4)
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips


