Eaton NZM Undervoltage Release for use with Circuit Breaker
- RS Stock No.:
- 253-641
- Mfr. Part No.:
- 266221 NZM4-XUHIV208-240AC
- Brand:
- Eaton
Subtotal (1 unit)*
£273.81
(exc. VAT)
£328.57
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £273.81 |
*price indicative
- RS Stock No.:
- 253-641
- Mfr. Part No.:
- 266221 NZM4-XUHIV208-240AC
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Undervoltage Release | |
| For Use With | Circuit Breaker | |
| Range | NZM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Undervoltage Release | ||
For Use With Circuit Breaker | ||
Range NZM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton undervoltage release from the moeller series is designed for 208-240VAC applications, making it an essential component for ensuring safety and reliability in electrical circuits. With its innovative early-make auxiliary contact feature, this product enhances operational efficiency by allowing timely activation during critical moments. Its modular design enables flexible installation, catering to various configurations and locations. The comprehensive compatibility with a wide range of circuit breaker types notably simplifies integration into existing systems. Furthermore, this device carries certifications including UL and CE, underscoring its adherence to rigorous international safety standards.
An early-make auxiliary contact ensures rapid response in low voltage scenarios
Flexible modular design allows for easy installation and configuration
Compatible with multiple circuit breaker types for enhanced versatility
Designed to prevent accidental contact with primary contacts for increased safety
Robust construction meets comprehensive compliance standards for reliability
Suitable for use in emergency-stop applications to enhance operational security
Optimised reaction time minimises downtime and enhances operational efficiency
Flexible modular design allows for easy installation and configuration
Compatible with multiple circuit breaker types for enhanced versatility
Designed to prevent accidental contact with primary contacts for increased safety
Robust construction meets comprehensive compliance standards for reliability
Suitable for use in emergency-stop applications to enhance operational security
Optimised reaction time minimises downtime and enhances operational efficiency
Related links
- Eaton NZM Undervoltage Release for use with Circuit Breaker
- Eaton 208 → 240V ac Undervoltage Release Circuit Trip for use with N(S)2(-4) Series NZM2(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)4(-4), NZM4(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton NZM Undervoltage Release for use with N(S)4(-4), NZM4(-4)
- Eaton, Moeller Series NZM MCCB Molded Case Circuit Breaker 3P
- Eaton Eaton Moeller NZM Undervoltage Release for use with N4(-4), NZM4(-4)


