Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- RS Stock No.:
- 255-717
- Mfr. Part No.:
- 259533 NZM1-XUHIV48AC
- Brand:
- Eaton
Subtotal (1 unit)*
£153.91
(exc. VAT)
£184.69
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £153.91 |
*price indicative
- RS Stock No.:
- 255-717
- Mfr. Part No.:
- 259533 NZM1-XUHIV48AC
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Undervoltage Release | |
| For Use With | N(S)1(-4), NZM1(-4) | |
| Range | Eaton Moeller NZM | |
| Series | NZM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Undervoltage Release | ||
For Use With N(S)1(-4), NZM1(-4) | ||
Range Eaton Moeller NZM | ||
Series NZM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton advanced molded case circuit breaker designed to provide reliable undervoltage release functionality in various applications. Featuring a robust construction, this circuit breaker not only guarantees safety through its surge protection capabilities but also enhances operational efficiency. The integrated early-make auxiliary contacts streamline the overall performance, making it an ideal choice for emergency-stop devices and load shedding circuits. With adherence to stringent safety standards and certifications, this circuit breaker stands out in offering superior protection for your electrical systems. Its compact dimensions and ease of installation signify a step forward in circuit breaker technology, ensuring that any panel builder can incorporate it seamlessly into their designs.
Offers enhanced safety through robust surge protection
Compact design facilitates easy integration into existing systems
Integrated early-make auxiliary contacts ensure rapid operation
Complies with various international safety standards, providing peace of mind
Optimised for use in emergency-stop applications, increasing operational safety
Facilitates load shedding circuits, contributing to energy efficiency
Specifically designed for use with off-load switches
Allows flexibility with diverse conductor capacities for better installation options
Compact design facilitates easy integration into existing systems
Integrated early-make auxiliary contacts ensure rapid operation
Complies with various international safety standards, providing peace of mind
Optimised for use in emergency-stop applications, increasing operational safety
Facilitates load shedding circuits, contributing to energy efficiency
Specifically designed for use with off-load switches
Allows flexibility with diverse conductor capacities for better installation options
Related links
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)4(-4), NZM4(-4)
- Eaton Moeller NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N1(-4), NZM1(-4)
- Eaton Eaton Moeller NZM Rotary Handle for use with N(S)1(-4) PN1(-4)
- Eaton Eaton Moeller NZM Assembly Kit for use with N(S)1(-4) PN1(-4)
- Eaton Eaton Moeller NZM Door Coupling Handle for use with N(S)1(-4) PN1(-4)


