Eaton NZM Undervoltage Release for use with Circuit Breaker
- RS Stock No.:
- 255-404
- Mfr. Part No.:
- 266223 NZM4-XUHIV480-525AC
- Brand:
- Eaton
Subtotal (1 unit)*
£273.81
(exc. VAT)
£328.57
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £273.81 |
*price indicative
- RS Stock No.:
- 255-404
- Mfr. Part No.:
- 266223 NZM4-XUHIV480-525AC
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Undervoltage Release | |
| Range | NZM | |
| For Use With | Circuit Breaker | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Undervoltage Release | ||
Range NZM | ||
For Use With Circuit Breaker | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breakers engineered for exceptional performance and safety, this breaker is equipped with under voltage release features, making it ideal for applications that demand reliability and precision. It caters to a range of operational voltages and includes early-make auxiliary contacts to enhance functionality. Designed with meticulous attention to detail, the product ensures its durability in various environments while complying with stringent safety standards. With its dual functionality of protection and control, it is a crucial component for modern electrical installations, providing a seamless integration into existing systems. Whether employed for load shedding, interlock circuits, or emergency-stop devices, this product guarantees efficient operation and peace of mind for end users.
Facilitates quick response to under voltage conditions to protect your electrical systems
Designed with early-make auxiliary contacts for reliable operation in critical applications
Complies with various international standards, ensuring trustworthiness in diverse environments
Offers flexible terminal capacity to accommodate different conductor sizes
Built to meet mechanisms for electromagnetic compatibility, enhancing application reliability
Features diverse voltage tolerances, allowing adaptability to different settings
Designed with early-make auxiliary contacts for reliable operation in critical applications
Complies with various international standards, ensuring trustworthiness in diverse environments
Offers flexible terminal capacity to accommodate different conductor sizes
Built to meet mechanisms for electromagnetic compatibility, enhancing application reliability
Features diverse voltage tolerances, allowing adaptability to different settings
Related links
- Eaton NZM Undervoltage Release for use with Circuit Breaker
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)4(-4), NZM4(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- Eaton Moeller NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton NZM Undervoltage Release for use with N(S)4(-4), NZM4(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N4(-4), NZM4(-4)
- CK Polyester, 4 Pocket Tool Belt Pouch


