Eaton NZM Undervoltage Release for use with Circuit Breaker
- RS Stock No.:
- 254-779
- Mfr. Part No.:
- 259541 NZM1-XUHIV380-440AC
- Brand:
- Eaton
Subtotal (1 unit)*
£153.91
(exc. VAT)
£184.69
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £153.91 |
*price indicative
- RS Stock No.:
- 254-779
- Mfr. Part No.:
- 259541 NZM1-XUHIV380-440AC
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Undervoltage Release | |
| Range | NZM | |
| For Use With | Circuit Breaker | |
Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Undervoltage Release | ||
Range NZM | ||
For Use With Circuit Breaker | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker from the Eaton Moeller series is designed to ensure robust protection against undervoltage conditions, catering specifically to demands in global applications. With an undervoltage release function operating within a range of 380-440VAC, it integrates two early-make auxiliary contacts, enhancing its responsiveness during critical operations. The circuit breaker seamlessly combines flexibility and reliability, allowing for effective integration into emergency-stop systems and facilitating interlock and load-shedding circuits. Engineered for ease of installation and maintenance, this product boasts impressive safety features to prevent inadvertent contact with the main contacts, making it ideal for demanding environments. Its compact design and precise performance specifications fulfill both safety and operational requirements, reinforcing its place as an essential component in electrical installations.
Designed for high-performance reliability in vital electrical systems
Incorporates early-make auxiliary contacts for swift protective action
Versatile application with compatibility for various circuit configurations
No risk of accidental operation when undervoltage trip is disengaged
Mechanical stability verified to meet stringent safety standards
Easy screw connection facilitates straightforward installations
Compact dimensions ensure minimal space usage in panel designs
Applicable across multiple international compliance standards
Incorporates early-make auxiliary contacts for swift protective action
Versatile application with compatibility for various circuit configurations
No risk of accidental operation when undervoltage trip is disengaged
Mechanical stability verified to meet stringent safety standards
Easy screw connection facilitates straightforward installations
Compact dimensions ensure minimal space usage in panel designs
Applicable across multiple international compliance standards
Related links
- Eaton NZM Undervoltage Release for use with Circuit Breaker
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- Eaton Moeller NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- Eaton 380 → 440V ac Undervoltage Release Circuit Trip for use with N(S)2(-4) Series NZM2(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)4(-4), NZM4(-4)
- Eaton Moeller NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- Eaton, Moeller Series NZM MCCB Molded Case Circuit Breaker 3P


