Eaton NZM Undervoltage Release for use with Circuit Breaker
- RS Stock No.:
- 253-873
- Mfr. Part No.:
- 266222 NZM4-XUHIV380-440AC
- Brand:
- Eaton
Subtotal (1 unit)*
£273.81
(exc. VAT)
£328.57
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £273.81 |
*price indicative
- RS Stock No.:
- 253-873
- Mfr. Part No.:
- 266222 NZM4-XUHIV380-440AC
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Undervoltage Release | |
| Range | NZM | |
| For Use With | Circuit Breaker | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Undervoltage Release | ||
Range NZM | ||
For Use With Circuit Breaker | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton undervoltage release unit is designed to enhance safety and reliability within electrical systems. Featuring advanced operational capabilities, the device ensures that accidental contact with circuit breaker contacts is prevented during operation. Engineered for use across various applications, it incorporates a modular design for easy installation and flexibility. It is particularly suited for emergency-stop devices, providing a swift response time while accommodating interlock and load-shedding circuits. The combination of robust compliance certifications and innovative features makes this product a preferred choice for professionals seeking dependable circuit protection solutions.
Offers early-make connections for rapid response in critical applications
Compatible with the Eaton Moeller series for seamless integration
Designed to ensure safety when operating under-voltage conditions
Facilitates a flexible mounting approach to meet diverse installation needs
Prevents accidental contact with primary contacts during operation
Emphasises excellent electromagnetic compatibility for reliable performance
Includes two auxiliary contacts to enhance functionality
Supports both AC and DC operational requirements for versatile use
Compatible with the Eaton Moeller series for seamless integration
Designed to ensure safety when operating under-voltage conditions
Facilitates a flexible mounting approach to meet diverse installation needs
Prevents accidental contact with primary contacts during operation
Emphasises excellent electromagnetic compatibility for reliable performance
Includes two auxiliary contacts to enhance functionality
Supports both AC and DC operational requirements for versatile use
Related links
- Eaton NZM Undervoltage Release for use with Circuit Breaker
- Eaton 380 → 440V ac Undervoltage Release Circuit Trip for use with N(S)2(-4) Series NZM2(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)4(-4), NZM4(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- Eaton Moeller NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- Eaton Moeller NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton NZM Undervoltage Release for use with N(S)4(-4), NZM4(-4)
- Eaton, Moeller Series NZM MCCB Molded Case Circuit Breaker 3P


