Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)4(-4), NZM4(-4)
- RS Stock No.:
- 253-867
- Mfr. Part No.:
- 266191 NZM4-XU60AC
- Brand:
- Eaton
Subtotal (1 unit)*
£205.78
(exc. VAT)
£246.94
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £205.78 |
*price indicative
- RS Stock No.:
- 253-867
- Mfr. Part No.:
- 266191 NZM4-XU60AC
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Undervoltage Release | |
| For Use With | N(S)4(-4), NZM4(-4) | |
| Range | Eaton Moeller NZM | |
| Series | NZM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Undervoltage Release | ||
For Use With N(S)4(-4), NZM4(-4) | ||
Range Eaton Moeller NZM | ||
Series NZM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Circuit breaker is designed for reliable protection and performance in various electrical applications. Expertly combining functionality with safety, it features an under voltage release mechanism that ensures immediate disconnection when control voltage falls below optimal levels. This device is a part of the renowned Moeller series NZM, recognised for its durability and pragmatic design.
Features a screw connection type for reliable connectivity
Includes a compact design that facilitates efficient use of space
Delivers excellent heat dissipation for optimal performance under load
Provides resistance to mechanical impacts
Facilitates easy integration with emergency stop devices
Includes multiple terminal capacity options for flexible wiring configurations
Includes a compact design that facilitates efficient use of space
Delivers excellent heat dissipation for optimal performance under load
Provides resistance to mechanical impacts
Facilitates easy integration with emergency stop devices
Includes multiple terminal capacity options for flexible wiring configurations
Related links
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)4(-4), NZM4(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N4(-4), NZM4(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton Moeller NZM Undervoltage Release for use with N(S)4(-4), NZM4(-4)
- Eaton NZM Undervoltage Release for use with N(S)4(-4), NZM4(-4)
- Eaton Eaton Moeller NZM Assembly Kit for use with N(S)4(-4), NZM4(-4)
- Eaton Eaton Moeller NZM Door Coupling Handle for use with N(S)4(-4), NZM4(-4)


