Eaton NZM Undervoltage Release for use with Circuit Breaker
- RS Stock No.:
- 253-552
- Mfr. Part No.:
- 259651 NZM2/3-XUHIV20208-240AC
- Brand:
- Eaton
Subtotal (1 unit)*
£179.42
(exc. VAT)
£215.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £179.42 |
*price indicative
- RS Stock No.:
- 253-552
- Mfr. Part No.:
- 259651 NZM2/3-XUHIV20208-240AC
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Undervoltage Release | |
| Range | NZM | |
| For Use With | Circuit Breaker | |
Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Undervoltage Release | ||
Range NZM | ||
For Use With Circuit Breaker | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton robust molded case circuit breaker is part of the Moeller series, designed to ensure optimal performance in electrical systems. With a focus on reliability, it features an under voltage release mechanism to enhance safety during operation. The product is suitable for various applications, providing seamless integration in emergency stop devices and interlock circuits. Offering not just advanced functionality, the device adheres to stringent international certifications, ensuring peace of mind in critical installations. Its comprehensive technical capabilities, including early-make contacts, thermal stability, and electromagnetic compatibility, make it a preferred choice for panel builders and electricians seeking durable and compliant solutions.
Offers advanced under voltage protection to prevent accidental activation
Compliant with multiple international certifications for assured reliability
Enhanced thermal stability, ensuring consistent performance under varying conditions
Fitted with early-make auxiliary contacts for improved system responsiveness
Designed with ease of installation in mind for quick setup
Compliant with multiple international certifications for assured reliability
Enhanced thermal stability, ensuring consistent performance under varying conditions
Fitted with early-make auxiliary contacts for improved system responsiveness
Designed with ease of installation in mind for quick setup
Related links
- Eaton NZM Undervoltage Release for use with Circuit Breaker
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)4(-4), NZM4(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N2(-4) NZM2(-4), NZM3(-4)
- Eaton 208 → 240V ac Undervoltage Release Circuit Trip for use with N(S)2(-4) Series NZM2(-4)
- Eaton, Moeller Series NZM MCCB Molded Case Circuit Breaker 3P


