Eaton NZM Undervoltage Release for use with Circuit Breaker
- RS Stock No.:
- 255-408
- Mfr. Part No.:
- 266248 NZM4-XUHIV20208-240AC
- Brand:
- Eaton
Subtotal (1 unit)*
£273.81
(exc. VAT)
£328.57
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £273.81 |
*price indicative
- RS Stock No.:
- 255-408
- Mfr. Part No.:
- 266248 NZM4-XUHIV20208-240AC
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Undervoltage Release | |
| Range | NZM | |
| For Use With | Circuit Breaker | |
Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Undervoltage Release | ||
Range NZM | ||
For Use With Circuit Breaker | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM is a cutting-edge molded case circuit breaker designed for superior performance in power distribution systems. With an integrated under voltage release mechanism operating at 208-240VAC, this product significantly enhances safety and operational reliability. Ideal for use in various applications, including power circuit breakers and off-load switches, it features advanced capabilities such as early-make auxiliary contacts to ensure timely circuit engagement. Crafted for compliance with UL/CSA and IEC standards, this circuit breaker also showcases thoughtful engineering, making it an essential component for modern electrical installations. From its precise temperature rise calculations to its robust electromagnetic compatibility, this NZM model continues to set the benchmark for quality and reliability in the industry.
Advanced under voltage release for enhanced operational safety
Integrated early-make auxiliary contacts streamline switching processes
Compliant with international standards for quality assurance
Designed for easy installation with screw connections
Offers robust thermal stability for a wide range of environments
Includes comprehensive heat dissipation data for optimal performance evaluation
Mechanically designed to accommodate future electrical upgrades effortlessly
User-friendly voltage tolerance facilitates a stable operating range
Integrated early-make auxiliary contacts streamline switching processes
Compliant with international standards for quality assurance
Designed for easy installation with screw connections
Offers robust thermal stability for a wide range of environments
Includes comprehensive heat dissipation data for optimal performance evaluation
Mechanically designed to accommodate future electrical upgrades effortlessly
User-friendly voltage tolerance facilitates a stable operating range
Related links
- Eaton NZM Undervoltage Release for use with Circuit Breaker
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)4(-4), NZM4(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton NZM Undervoltage Release for use with N(S)4(-4), NZM4(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N4(-4), NZM4(-4)
- DeWALT DCV100 18V Leaf Blower
- RS PRO Power Cord, 2m


