Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- RS Stock No.:
- 253-537
- Mfr. Part No.:
- 259535 NZM1-XUHIV60AC
- Brand:
- Eaton
Subtotal (1 unit)*
£153.91
(exc. VAT)
£184.69
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £153.91 |
*price indicative
- RS Stock No.:
- 253-537
- Mfr. Part No.:
- 259535 NZM1-XUHIV60AC
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Accessory Type | Undervoltage Release | |
Range | Eaton Moeller NZM | |
For Use With | N(S)1(-4), NZM1(-4) | |
Series | NZM | |
Select all | ||
---|---|---|
Brand Eaton | ||
Accessory Type Undervoltage Release | ||
Range Eaton Moeller NZM | ||
For Use With N(S)1(-4), NZM1(-4) | ||
Series NZM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM is a sophisticated molded case circuit breaker designed to provide robust protection for your electrical systems. Encapsulating advanced technology, this circuit breaker incorporates an undervoltage release feature, ensuring that essential circuits are reversible in the event of voltage drops. Designed to meet multiple certifications, including UL and IEC standards, this product not only guarantees safety but also efficiency. With its compact dimensions, it fits effortlessly into various installation environments, making it a versatile choice for both commercial and industrial applications. The innovative design allows for quick installation and multi-functionality, making maintenance and operation a breeze for any operator. Elevate your electrical management strategy with the reliability and security provided by the NZM series.
Compact design allows for easy installation in tight spaces
Built-in undervoltage release integrates seamlessly with primary circuits
Certified to international standards ensuring compliance with safety regulations
Fitted with early-make auxiliary contacts for precise control
Temperature rise calculations supported with comprehensive heat dissipation data
Screw connection type enhances reliability and user accessibility
Multiple protection certifications enhance peace of mind for users
Optimised for use in emergency stop devices to enhance safety measures
Efficient power management with low consumption levels during operation
Versatile terminal capacities accommodate a variety of conductor sizes
Built-in undervoltage release integrates seamlessly with primary circuits
Certified to international standards ensuring compliance with safety regulations
Fitted with early-make auxiliary contacts for precise control
Temperature rise calculations supported with comprehensive heat dissipation data
Screw connection type enhances reliability and user accessibility
Multiple protection certifications enhance peace of mind for users
Optimised for use in emergency stop devices to enhance safety measures
Efficient power management with low consumption levels during operation
Versatile terminal capacities accommodate a variety of conductor sizes
Related links
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)4(-4), NZM4(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton Moeller NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N1(-4), NZM1(-4)
- Eaton Eaton Moeller NZM Assembly Kit for use with N(S)1(-4) PN1(-4)
- Eaton Eaton Moeller NZM Rotary Handle for use with N(S)1(-4) PN1(-4)
- Eaton Eaton Moeller NZM Door Coupling Handle for use with N(S)1(-4) PN1(-4)