Eaton Eaton Moeller NZM Door Coupling Handle for use with N(S)4, NZM4
- RS Stock No.:
- 248-657
- Mfr. Part No.:
- 100674 NZM4-XTVDVR-60-NA
- Brand:
- Eaton
Subtotal (1 unit)*
£278.91
(exc. VAT)
£334.69
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £278.91 |
*price indicative
- RS Stock No.:
- 248-657
- Mfr. Part No.:
- 100674 NZM4-XTVDVR-60-NA
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Door Coupling Handle | |
| Range | Eaton Moeller NZM | |
| For Use With | N(S)4, NZM4 | |
| Series | NZM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Door Coupling Handle | ||
Range Eaton Moeller NZM | ||
For Use With N(S)4, NZM4 | ||
Series NZM | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series NZM is a state-of-the-art molded case circuit breaker designed for superior reliability and safety in industrial applications. This robust device features a door coupling rotary handle that allows for convenient operation through a closed panel door, prioritising ease of use without compromising safety. Its thoughtful design caters to a maximum shaft length of 60mm, making it adaptable to various setups. With an attention to compliance, the circuit breaker aligns with stringent industry standards, ensuring optimal performance and protection. Its versatile nature makes it suitable for different protective applications, further enhanced by its certified status across multiple regulatory bodies including UL and CSA. Whether employed in power circuit management or as a part of emergency stop systems, this circuit breaker's impressive specifications underscore its essential role in modern electrical infrastructure.
Robust design ensures long-term durability and reliability
Red-yellow colour coding facilitates emergency switching off
Lockable handles increase safety for controlled environments
Compatible with both switch disconnectors and power circuit breakers
IP66 rated for superior protection against dust and water ingress
Door opens only with active rotation beyond 0 position to enhance security
Easily integrates into existing electrical systems
Lightweight design allows for effortless handling and installation
Includes extension shaft for additional versatility in applications
Red-yellow colour coding facilitates emergency switching off
Lockable handles increase safety for controlled environments
Compatible with both switch disconnectors and power circuit breakers
IP66 rated for superior protection against dust and water ingress
Door opens only with active rotation beyond 0 position to enhance security
Easily integrates into existing electrical systems
Lightweight design allows for effortless handling and installation
Includes extension shaft for additional versatility in applications
Related links
- Eaton Eaton Moeller NZM Door Coupling Handle for use with N(S)4(-4), NZM4(-4)
- Eaton Eaton Moeller NZM Door Coupling Handle for use with N(S)4, NZM4
- Eaton Eaton Moeller NZM Door Coupling Handle for use with N(S)1, NZM1
- Eaton Eaton Moeller NZM Door Coupling Handle for use with N(S)3, NZM3
- Eaton Eaton Moeller NZM Door Coupling Handle for use with N(S)2, NZM2
- Eaton Moeller NZM Door Coupling Handle for use with N(S)4(-4), NZM4(-4)
- Eaton Eaton Moeller NZM Door Coupling Handle for use with N(S)2(-4) PN2(-4)
- Eaton Eaton Moeller NZM Door Coupling Handle for use with N(S)3(-4) PN3(-4)


