Eaton Eaton Moeller NZM Door Coupling Handle for use with N(S)2, NZM2
- RS Stock No.:
- 240-427
- Mfr. Part No.:
- 100672 NZM2-XTVDVR-60-NA
- Brand:
- Eaton
Subtotal (1 unit)*
£103.74
(exc. VAT)
£124.49
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £103.74 |
*price indicative
- RS Stock No.:
- 240-427
- Mfr. Part No.:
- 100672 NZM2-XTVDVR-60-NA
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Door Coupling Handle | |
| For Use With | N(S)2, NZM2 | |
| Range | Eaton Moeller NZM | |
| Series | NZM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Door Coupling Handle | ||
For Use With N(S)2, NZM2 | ||
Range Eaton Moeller NZM | ||
Series NZM | ||
- COO (Country of Origin):
- DE
The Eaton NZM series rotary handle offers a reliable and efficient solution for operating your circuit breakers through panel doors. This product features a robust red-yellow design, maximising visibility and enabling quick identification for emergency situations. Designed specifically for The Eaton Moeller series NZM, it accommodates a maximum shaft length of up to 60mm. Incorporating an array of technical specifications and compliance certifications, this handle not only meets but exceeds industry standards. Its installation is straightforward, providing flexibility and convenience while ensuring a secure function. With a commitment to safety in electrical applications, it's an indispensable accessory for enhancing the operability of your switchgear.
Brilliant red-yellow colour facilitates emergency shutdown procedures
Lockable mechanism ensures additional safety during maintenance
Designed for easy installation, reducing downtime and hassle
Compatible with NZM series, ensuring a seamless integration
Lightweight construction increases ease of use without compromising durability
The product adheres to several compliance standards, ensuring reliability and safety
Offers a versatile lock number feature allowing for multiple locking options
IP66 rated for excellent protection against dust and water exposure
Lockable mechanism ensures additional safety during maintenance
Designed for easy installation, reducing downtime and hassle
Compatible with NZM series, ensuring a seamless integration
Lightweight construction increases ease of use without compromising durability
The product adheres to several compliance standards, ensuring reliability and safety
Offers a versatile lock number feature allowing for multiple locking options
IP66 rated for excellent protection against dust and water exposure
Related links
- Eaton Eaton Moeller NZM Door Coupling Handle for use with N(S)1, NZM1
- Eaton Eaton Moeller NZM Door Coupling Handle for use with N(S)3, NZM3
- Eaton Eaton Moeller NZM Door Coupling Handle for use with N(S)4, NZM4
- Eaton Eaton Moeller NZM Door Coupling Handle for use with N(S)2(-4) PN2(-4)
- Eaton Eaton Moeller NZM Door Coupling Handle for use with N(S)2, NZM2
- Eaton Eaton Moeller NZM for use with N(S)2, NZM2
- Eaton Eaton Moeller NZM Door Coupling Handle for use with N(S)4(-4), NZM4(-4)
- Eaton Eaton Moeller NZM Door Coupling Handle for use with N(S)1(-4) PN1(-4)


