Eaton Eaton Moeller NZM Door Coupling Handle for use with N(S)1, NZM1
- RS Stock No.:
- 248-656
- Mfr. Part No.:
- 100671 NZM1-XTVDVR-60-NA
- Brand:
- Eaton
Subtotal (1 unit)*
£97.79
(exc. VAT)
£117.35
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £97.79 |
*price indicative
- RS Stock No.:
- 248-656
- Mfr. Part No.:
- 100671 NZM1-XTVDVR-60-NA
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Door Coupling Handle | |
| For Use With | N(S)1, NZM1 | |
| Range | Eaton Moeller NZM | |
| Series | NZM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Door Coupling Handle | ||
For Use With N(S)1, NZM1 | ||
Range Eaton Moeller NZM | ||
Series NZM | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series NZM has revolutionised circuit protection with its robust and versatile design. This model effectively combines a door coupling rotary handle with an impressive functionality that suits both industrial and commercial applications. Measuring 75 mm in depth and offering a substantial locking mechanism, it ensures enhanced safety and compliance with rigorous standards. With certifications such as UL/CSA and RoHS compliance, this circuit breaker is meticulously engineered to meet the demands of modern electrical systems while providing convenient operation through a secure enclosure. Its striking red-yellow design not only facilitates emergency shutdowns but also features compatibility with varying panel configurations, making it an essential addition to safety protocols in any operational setting.
Designed with a door coupling rotary handle for effortless access
Equipped for emergency switching off, ensuring immediate safety
Lockable on the switch with up to three padlocks for enhanced security
Compatible with various panel configurations, providing flexibility
Weatherproof IP66 rating protects against dust and water ingress
Complete kit includes rotary drive and coupling parts for optimal installation
Designed to accommodate maximum shaft lengths of 60 mm for added convenience
Provides a dual function as both switch disconnector and power circuit breaker
Equipped for emergency switching off, ensuring immediate safety
Lockable on the switch with up to three padlocks for enhanced security
Compatible with various panel configurations, providing flexibility
Weatherproof IP66 rating protects against dust and water ingress
Complete kit includes rotary drive and coupling parts for optimal installation
Designed to accommodate maximum shaft lengths of 60 mm for added convenience
Provides a dual function as both switch disconnector and power circuit breaker
Related links
- Eaton Eaton Moeller NZM Door Coupling Handle for use with N(S)1, NZM1
- Eaton Eaton Moeller NZM Door Coupling Handle for use with N(S)3, NZM3
- Eaton Eaton Moeller NZM Door Coupling Handle for use with N(S)2, NZM2
- Eaton Eaton Moeller NZM Door Coupling Handle for use with N(S)4, NZM4
- Eaton Eaton Moeller NZM Door Coupling Handle for use with N(S)1(-4) PN1(-4)
- Eaton Eaton Moeller NZM Rotary Handle for use with N(S)1, NZM1
- Eaton Eaton Moeller NZM for use with N(S)1, NZM1
- Eaton Eaton Moeller NZM Door Coupling Handle for use with N(S)4(-4), NZM4(-4)


