Eaton Eaton Moeller NZM Door Coupling Handle for use with N(S)3, NZM3

Subtotal (1 unit)*

£198.13

(exc. VAT)

£237.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£198.13

*price indicative

RS Stock No.:
247-077
Mfr. Part No.:
100673 NZM3-XTVDVR-60-NA
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Door Coupling Handle

Range

Eaton Moeller NZM

For Use With

N(S)3, NZM3

Series

NZM

COO (Country of Origin):
DE
The Eaton molded case circuit breaker is an essential component for safe and efficient power distribution. Designed to seamlessly integrate within various electrical systems, the product boasts a door coupling rotary handle that ensures reliable operation. Featuring robust construction and compliance with rigorous standards, it guarantees outstanding durability and performance in demanding environments. With an emphasis on user safety, this device offers lockable mechanisms and an emergency stop feature, allowing for swift disconnection of power when necessary. The innovative design supports up to 60 mm shaft length and is compatible with a range of accessories, making it a versatile choice for both new installations and upgrades. Ideal for professionals and electricians, this circuit breaker delivers peace of mind while enhancing system functionality.

Robust construction ensures long-lasting performance
Lockable handle enhances safety during operation
Compatible with various accessories for custom solutions
Emergency stop feature for immediate power disconnection
Red-yellow colour coding facilitates quick identification
Meets international compliance standards for reliability
Designed for easy installation and user-friendly operation
IP66 rated, providing superior protection against dust and water

Related links