Eaton Eaton xEnergy Safety Busbar Support for use with CI Enclosure
- RS Stock No.:
- 248-376
- Mfr. Part No.:
- 062993 SH1005/4
- Brand:
- Eaton
Subtotal (1 unit)*
£25.94
(exc. VAT)
£31.13
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 11 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £25.94 |
*price indicative
- RS Stock No.:
- 248-376
- Mfr. Part No.:
- 062993 SH1005/4
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Accessory Type | Busbar Support | |
Range | Eaton xEnergy Safety | |
For Use With | CI Enclosure | |
Series | xEnergy Safety Ci | |
Select all | ||
---|---|---|
Brand Eaton | ||
Accessory Type Busbar Support | ||
Range Eaton xEnergy Safety | ||
For Use With CI Enclosure | ||
Series xEnergy Safety Ci | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Eaton busbar support is an essential accessory for ensuring the efficient operation of Eaton's xEnergy safety Ci low voltage systems. Designed specifically for CI enclosures, it facilitates effective mounting of busbars while maintaining a distance of up to 375 mm between supports. The product's robust design allows it to sustain a maximum current rating of 1000 A, making it ideal for high-performance electrical environments. The enclosure accessory not only complements general busbar configurations but also integrates seamlessly within prepared installations, thus enhancing overall system reliability. With a commitment to compliance, this offering upholds RoHS standards, ensuring a sustainable option for modern electrical needs.
Engineered for low-voltage system compatibility
Facilitates effective installation between two enclosures
Optimised for robust performance in diverse applications
Simplifies busbar assembly while maintaining spacing integrity
Ensures compliance with modern environmental standards
Facilitates effective installation between two enclosures
Optimised for robust performance in diverse applications
Simplifies busbar assembly while maintaining spacing integrity
Ensures compliance with modern environmental standards
Related links
- Eaton Eaton xEnergy Safety Busbar Support for use with CI Enclosure
- Eaton Eaton xEnergy Safety Busbar Support for use with CI43… Prepared Enclosures
- Eaton xEnergy Safety Ci Distribution Board Enclosure 250 A
- Eaton xEnergy Safety Ci Series Metal Mounting Rail for Use with 250 mm Enclosure CI Insulated
- Eaton xEnergy Safety Ci Series Plastic Base Panel for Use with CI, 150 x 375 x 250mm
- Eaton Eaton xEnergy Safety Ci Sealing Accessory for use with Covers D250
- Eaton xEnergy Safety Ci Series Busbar Accessories, 10 x 50 x 250mm
- Eaton Eaton xEnergy Main Busbar Support for use with Busbar