Eaton Eaton xEnergy Main Partitions for use with Circuit Breaker
- RS Stock No.:
- 244-523
- Mfr. Part No.:
- 184646 XPRCCH03508
- Brand:
- Eaton
Subtotal (1 unit)*
£44.30
(exc. VAT)
£53.16
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £44.30 |
*price indicative
- RS Stock No.:
- 244-523
- Mfr. Part No.:
- 184646 XPRCCH03508
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Partitions | |
| Range | Eaton xEnergy Main | |
| For Use With | Circuit Breaker | |
| Series | xEnergy Main | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Partitions | ||
Range Eaton xEnergy Main | ||
For Use With Circuit Breaker | ||
Series xEnergy Main | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton horizontal partition is expertly designed for use with XR-MCCB systems, providing an essential solution for effective cabling box separation. The thoughtful engineering behind this product ensures optimal space utilisation, allowing for a seamless installation experience. Crafted with durable materials and adhering to stringent safety standards, this partition is not only robust but also compliant with RoHS regulations. Its sleek stainless steel finish adds a modern aesthetic, making it a versatile choice for various applications within LV switchgear environments. Whether you're seeking to enhance your current setup or require specific configurations to meet complex installation demands, this partition stands ready to deliver exceptional performance and reliability.
Constructed from high-quality steel for enhanced durability
Galvanised surface finishing provides resistance against corrosion
Designed to support modular spacing of 12.5 mm for versatile configurations
Suitable for enclosure building depths of 800 mm, accommodating various setups
Optimised for internal separation form 4b to ensure efficient spatial management
Lightweight design enhances ease of handling and installation
Galvanised surface finishing provides resistance against corrosion
Designed to support modular spacing of 12.5 mm for versatile configurations
Suitable for enclosure building depths of 800 mm, accommodating various setups
Optimised for internal separation form 4b to ensure efficient spatial management
Lightweight design enhances ease of handling and installation
Related links
- Eaton Eaton xEnergy Main Partitions for use with Eaton xEnergy Main LV Switchgear
- Eaton Eaton xEnergy Main Partitions for use with NZM4
- Eaton Eaton xEnergy Main Partitions for use with Circuit Breaker
- Eaton Eaton xEnergy Main Partitions for use with Cable Connection Area
- Eaton Eaton xEnergy Main Busbar Support for use with Busbar
- Eaton Eaton xEnergy Main Spacer for use with xEnergy Main Switchboards
- Eaton Eaton xEnergy Main Spacer for use with Busbar Support
- Eaton Eaton xEnergy Main Fixing Bracket for use with Busbar


