Eaton Eaton xEnergy Main Partitions for use with Circuit Breaker
- RS Stock No.:
- 243-108
- Mfr. Part No.:
- 184645 XPRCCH03506
- Brand:
- Eaton
Subtotal (1 unit)*
£35.88
(exc. VAT)
£43.06
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £35.88 |
*price indicative
- RS Stock No.:
- 243-108
- Mfr. Part No.:
- 184645 XPRCCH03506
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Partitions | |
| Range | Eaton xEnergy Main | |
| For Use With | Circuit Breaker | |
| Series | xEnergy Main | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Partitions | ||
Range Eaton xEnergy Main | ||
For Use With Circuit Breaker | ||
Series xEnergy Main | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton horizontal partition is an integral component of the xEnergy Main LV switchgear series, skilfully designed to enhance modular configurations within electrical cabinets. Ideal for XR-MCCB installations, it promotes efficient space usage, enabling streamlined cabling while maintaining optimal performance. With a robust construction of galvanized steel and a sleek stainless steel finish, it is not only durable but also aesthetically pleasing, suitable for environments requiring both functionality and visual coherence. This partition simplifies the division of cabling boxes, ensuring compliance with electrical safety standards. Its adaptability to various enclosure dimensions adds to its versatility, making it an essential choice for professionals seeking reliability in their electrical installations.
Constructed from high-quality galvanized steel for enhanced durability
Designed for easy installation within existing xEnergy systems
Supports optimal thermal performance by allowing effective air circulation
Features a sleek stainless steel finish for a modern aesthetic
Facilitates efficient space management in modular installations
Promotes compliance with electrical regulations and standards
Offers compatibility with various enclosure dimensions for versatility
Designed for easy installation within existing xEnergy systems
Supports optimal thermal performance by allowing effective air circulation
Features a sleek stainless steel finish for a modern aesthetic
Facilitates efficient space management in modular installations
Promotes compliance with electrical regulations and standards
Offers compatibility with various enclosure dimensions for versatility
Related links
- Eaton Eaton xEnergy Main Partitions for use with Eaton xEnergy Main LV Switchgear
- Eaton Eaton xEnergy Main Partitions for use with Circuit Breaker
- Eaton Eaton xEnergy Main Partitions for use with NZM4
- Eaton Eaton xEnergy Main Partitions for use with Cable Connection Area
- Eaton Eaton xEnergy Main Spacer for use with xEnergy Main Switchboards
- Eaton Eaton xEnergy Main Busbar Support for use with Busbar
- Eaton Eaton xEnergy Main Spacer for use with Busbar Support
- Eaton Eaton xEnergy Main Fixing Bracket for use with Busbar


