Eaton Eaton xEnergy Main Partitions for use with NZM4
- RS Stock No.:
- 244-356
- Mfr. Part No.:
- 184665 XTPPN4CH
- Brand:
- Eaton
Subtotal (1 unit)*
£19.13
(exc. VAT)
£22.96
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.13 |
*price indicative
- RS Stock No.:
- 244-356
- Mfr. Part No.:
- 184665 XTPPN4CH
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Partitions | |
| For Use With | NZM4 | |
| Range | Eaton xEnergy Main | |
| Series | xEnergy Main | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Partitions | ||
For Use With NZM4 | ||
Range Eaton xEnergy Main | ||
Series xEnergy Main | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton horizontal NZM4/cable connection partition represents the pinnacle of advanced electrical engineering solutions by Eaton. Perfectly designed for seamless integration within distribution boards, it boasts a robust construction tailored for durability and efficiency. Its innovative design incorporates convenient knockouts for cable conduits, facilitating easy installations while maintaining a clean and professional appearance. The 489 mm width and 49 mm height make it an ideal fit for various applications, ensuring compatibility with your existing infrastructure. This product not only meets RoHS compliance standards but also caters to diverse global markets, reflecting Eaton's unwavering commitment to quality and performance.
Designed for integration within distribution boards
Robust construction enhances durability and reliability
Convenient knockouts for easy cable installation
Compact dimensions suit a variety of applications
Meets stringent RoHS compliance standards
Supports multiple internal separation forms for adaptability
Galvanised surface finishing increases resistance to corrosion
Manufactured from high-quality steel for superior strength
Planned modular spacing allows for versatile configurations
Robust construction enhances durability and reliability
Convenient knockouts for easy cable installation
Compact dimensions suit a variety of applications
Meets stringent RoHS compliance standards
Supports multiple internal separation forms for adaptability
Galvanised surface finishing increases resistance to corrosion
Manufactured from high-quality steel for superior strength
Planned modular spacing allows for versatile configurations
Related links
- Eaton Eaton xEnergy Main Partitions for use with Eaton xEnergy Main LV Switchgear
- Eaton Eaton xEnergy Main Partitions for use with Circuit Breaker
- Eaton Eaton xEnergy Main Partitions for use with Cable Connection Area
- Eaton Eaton xEnergy Main Spacer for use with xEnergy Main Switchboards
- Eaton Eaton xEnergy Main Busbar Support for use with Busbar
- Eaton Eaton xEnergy Main Spacer for use with Busbar Support
- Eaton Eaton xEnergy Main Fixing Bracket for use with Busbar
- Eaton Eaton xEnergy Main End cap for Busbar for use with Busbar


