Eaton Eaton xEnergy Main Partitions for use with Cable Connection Area
- RS Stock No.:
- 243-107
- Mfr. Part No.:
- 184642 XPRCC2006
- Brand:
- Eaton
Subtotal (1 unit)*
£174.32
(exc. VAT)
£209.18
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £174.32 |
*price indicative
- RS Stock No.:
- 243-107
- Mfr. Part No.:
- 184642 XPRCC2006
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Partitions | |
| For Use With | Cable Connection Area | |
| Range | Eaton xEnergy Main | |
| Series | xEnergy Main | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Partitions | ||
For Use With Cable Connection Area | ||
Range Eaton xEnergy Main | ||
Series xEnergy Main | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear is crafted to deliver exceptional performance in low voltage systems. Designed with a robust steel construction, it ensures reliability and longevity, making it an indispensable component for any electrical infrastructure. With a meticulous approach to safety and compliance, this switchgear features a partitioned design that aids in effective cable management within confined spaces. Its galvanised finish not only enhances durability but also offers a modern aesthetic to blend seamlessly within any setting. Tailored for efficient enclosure building, it optimises space utilisation while providing superior functionality. The Eaton xEnergy series stands out with its advanced modular spacing, catering to the varying needs of electrical installations, ensuring safety and operational excellence.
Constructed from high-quality steel for durability and strength
Galvanised surface finish enhances resistance to corrosion
Partition design optimises cable connection areas effectively
Tailored for internal separation, ensuring enhanced safety standards
Compact 600mm depth makes it suitable for space-constrained environments
Modular design features allow for flexible installation configurations
RoHS compliant, ensuring adherence to environmental regulations
Galvanised surface finish enhances resistance to corrosion
Partition design optimises cable connection areas effectively
Tailored for internal separation, ensuring enhanced safety standards
Compact 600mm depth makes it suitable for space-constrained environments
Modular design features allow for flexible installation configurations
RoHS compliant, ensuring adherence to environmental regulations
Related links
- Eaton Eaton xEnergy Main Partitions for use with Eaton xEnergy Main LV Switchgear
- Eaton Eaton xEnergy Main Partitions for use with NZM4
- Eaton Eaton xEnergy Main Partitions for use with Circuit Breaker
- Eaton XPNBCB1002 Series Steel Partition for Use with NZM4 Cable Connection Area, 430.5 x 28 x 987mm
- Eaton XPNBCB1004 Series Steel Partition for Use with NZM4 Cable Connection Area, 630 x 28 x 987mm
- Eaton Eaton xEnergy Main Spacer for use with xEnergy Main Switchboards
- Eaton Eaton xEnergy Main Busbar Support for use with Busbar
- Eaton Eaton xEnergy Main Spacer for use with Busbar Support


