Eaton Remote Switching Unit for use with INX16..., INX40…, IZMX16..., IZMX40…
- RS Stock No.:
- 244-488
- Mfr. Part No.:
- 184269 +IZMX-ST60DC-1
- Brand:
- Eaton
Subtotal (1 unit)*
£257.65
(exc. VAT)
£309.18
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £257.65 |
*price indicative
- RS Stock No.:
- 244-488
- Mfr. Part No.:
- 184269 +IZMX-ST60DC-1
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Remote Switching Unit | |
| For Use With | INX16..., INX40…, IZMX16..., IZMX40… | |
| Series | Eaton Moeller Series | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Remote Switching Unit | ||
For Use With INX16..., INX40…, IZMX16..., IZMX40… | ||
Series Eaton Moeller Series | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton Moeller series IZMX/INX shunt release offers robust performance tailored for reliable circuit management. Designed to operate at 60 VDC, this accessory delivers outstanding functionality in control applications. Its compact dimensions, measuring 150 mm in length and 100 mm in height, ensure it fits seamlessly into diverse installations. With an operational temperature range spanning from -25 °C to 70 °C, this unit is perfectly suited for challenging environments. The ease of integration with both undervoltage releases and second shunt releases enhances its versatility, making it an essential component for power circuit breakers and off-load switches. Additionally, the effective total switching time of up to 35 ms underlines its prompt response capabilities. Ideal for industrial settings, this product exemplifies excellence in both design and reliability.
Compact design optimised for space-efficient installations
Wide operating temperature range ensures adaptability in various environments
Limited actuation frequency of 3 per minute prevents overloading
Can be paired with additional components for enhanced functionality
Maximized holding current support maintains optimal performance
Prompt circuit interruption with total switching time as low as 30 ms
Complies with IEC/EN 61439 standards for technical verification
Wide operating temperature range ensures adaptability in various environments
Limited actuation frequency of 3 per minute prevents overloading
Can be paired with additional components for enhanced functionality
Maximized holding current support maintains optimal performance
Prompt circuit interruption with total switching time as low as 30 ms
Complies with IEC/EN 61439 standards for technical verification
Related links
- Eaton Remote Switching Unit for use with INX16... IZMX16..., IZMX40…
- Eaton Eaton Moeller IZMX/INX Remote Switching Unit for use with INX16 IZMX16, IZMX40
- Eaton IZMX/INX Undervoltage Release for use with INX16... IZMX16..., IZMX40...
- Eaton Eaton Moeller Series IZMX/INX Interlock for use with INX16… IZMX16…, IZMX40…
- Eaton Terminal for use with INX16 IZMX16, IZMX40
- Eaton Eaton Moeller IZMX/INX - ACB Interlock for use with INX16 IZMX16, IZMX40
- Eaton Eaton Moeller IZMX/INX - ACB Mechanical Interlock for use with INX16 IZMX16, IZMX40
- Eaton IZMX/INX Withdrawable Unit for use with INX16…W IZMX16…W, IZMX40…W


