Eaton xComfort Door for use with Distribution Boards
- RS Stock No.:
- 241-536
- Mfr. Part No.:
- 178897 KLV-SF4L-4PR-RAL*
- Brand:
- Eaton
Discontinued
- RS Stock No.:
- 241-536
- Mfr. Part No.:
- 178897 KLV-SF4L-4PR-RAL*
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Door | |
| For Use With | Distribution Boards | |
| Range | xComfort | |
| Series | KLV | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Door | ||
For Use With Distribution Boards | ||
Range xComfort | ||
Series KLV | ||
- COO (Country of Origin):
- CZ
The Eaton xComfort KLV LV Systems Final Distribution Boards are expertly designed for both outdoor flush-mounting and hollow-wall installations. Engineered for versatile project delivery, this model merges functionality with aesthetics, featuring a requested RAL colour that complements any environment. With robust dimensions of 715 mm height and 360 mm width, this distribution board not only caters to essential power distribution needs but also adheres to high industry standards. Combining advanced features such as IP30 protection and IK05 impact resistance, it ensures optimal performance in challenging conditions. The KLV series is built with premium sheet steel, powder-coated for durability, while providing a space-efficient design that accommodates up to 12 module space units per row. This product suits modern installations requiring both efficiency and style.
Designed for secure outdoor installation with flush-mounting capabilities
Compatible with project specifications, allowing for tailored solutions
Constructed from high-quality materials ensuring long-lasting durability
IP30 rating enhances protection against dust and solid objects
IK05 impact resistance provides added security against mechanical impacts
Accommodates up to 12 module space units per row for flexible configurations
Aesthetically pleasing with a selection of RAL colours for customisation
Ideal for indoor applications, making it versatile for various environments
Efficient mounting options streamline installation processes
Complies with international standards for safety and performance
Compatible with project specifications, allowing for tailored solutions
Constructed from high-quality materials ensuring long-lasting durability
IP30 rating enhances protection against dust and solid objects
IK05 impact resistance provides added security against mechanical impacts
Accommodates up to 12 module space units per row for flexible configurations
Aesthetically pleasing with a selection of RAL colours for customisation
Ideal for indoor applications, making it versatile for various environments
Efficient mounting options streamline installation processes
Complies with international standards for safety and performance
Related links
- Eaton xComfort KLV Installaton Accessory for use with Basic Device KLV for Projects
- Eaton Eaton xComfort KLV Installaton Accessory for use with Basic Device KLV For
- Eaton Eaton xComfort Installaton Accessory for use with Basic Device KLV for Projects
- Eaton xComfort KLV Installaton Accessory for use with KLV For Projects
- Eaton xComfort KLV Installaton Accessory for use with Projects
- Eaton Eaton xComfort Installaton Accessory for use with KLV Project
- Eaton Eaton xComfort Installaton Accessory for use with Installation Distribution Board, KLV for projects
- Eaton Eaton xComfort Installaton Accessory for use with Cable Retainer Device Support rails, Front


