Eaton Eaton xEnergy Safety Busbar Support for use with CI Enclosure
- RS Stock No.:
- 241-089
- Mfr. Part No.:
- 010774 SH0165/2
- Brand:
- Eaton
Subtotal (1 unit)*
£17.35
(exc. VAT)
£20.82
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.35 |
*price indicative
- RS Stock No.:
- 241-089
- Mfr. Part No.:
- 010774 SH0165/2
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Busbar Support | |
| Range | Eaton xEnergy Safety | |
| For Use With | CI Enclosure | |
| Series | xEnergy Safety Ci | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Busbar Support | ||
Range Eaton xEnergy Safety | ||
For Use With CI Enclosure | ||
Series xEnergy Safety Ci | ||
- COO (Country of Origin):
- PL
The Eaton busbar support is an essential accessory designed for the xEnergy Safety Ci busbar enclosure. Engineered to facilitate seamless connectivity between enclosures, it boasts exceptional compatibility with a variety of configurations. With a robust design, this component not only ensures reliable support but also enhances the overall safety and efficiency of your electrical systems. The thoughtful dimensions and current ratings make it an ideal choice for installations that require rigorous compliance with industry standards. A product of superior craftsmanship, this solution exemplifies Eaton's commitment to quality and innovation in electrical systems, assuring users of its performance and durability.
Designed specifically for busbar enclosures, ensuring a perfect fit
Facilitates installation between two enclosures for added flexibility
Constructed to support a maximum current rating, catering to high-performance needs
Complies with RoHS regulations, promoting environmentally friendly practices
Lightweight design eases handling and installation while maintaining strength
Five-pole configuration capable of accommodating complex electrical setups
Interval between busbar supports optimised for effective space usage
Easily integrates with existing systems, delivering reliable functionality
Facilitates installation between two enclosures for added flexibility
Constructed to support a maximum current rating, catering to high-performance needs
Complies with RoHS regulations, promoting environmentally friendly practices
Lightweight design eases handling and installation while maintaining strength
Five-pole configuration capable of accommodating complex electrical setups
Interval between busbar supports optimised for effective space usage
Easily integrates with existing systems, delivering reliable functionality
Related links
- Eaton Eaton xEnergy Safety Busbar Support for use with CI Enclosure
- Eaton Eaton xEnergy Safety Busbar Support for use with CI43… Prepared Enclosures
- Eaton xEnergy Safety Ci Series Connection Terminal, 35 x 19 x 43mm
- Eaton xEnergy Safety Ci Series Busbar Accessories, 10 x 50 x 250mm
- Eaton xEnergy Safety Ci Series Metal Mounting Rail for Use with 250 mm Enclosure CI Insulated
- Eaton xEnergy Safety Ci Distribution Board Enclosure 250 A
- Eaton xEnergy Safety Ci Series Plastic Base Panel for Use with CI, 150 x 375 x 250mm
- Eaton xEnergy Safety Ci Series Plastic Mounting Plate 205mm W


