Eaton Eaton xEnergy Safety Base for use with CI Floor Standing Distribution Board
- RS Stock No.:
- 241-032
- Mfr. Part No.:
- 084357 SS5-ID1125
- Brand:
- Eaton
Subtotal (1 unit)*
£132.65
(exc. VAT)
£159.18
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £132.65 |
*price indicative
- RS Stock No.:
- 241-032
- Mfr. Part No.:
- 084357 SS5-ID1125
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Base | |
| Range | Eaton xEnergy Safety | |
| For Use With | CI Floor Standing Distribution Board | |
| Series | SS5 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Base | ||
Range Eaton xEnergy Safety | ||
For Use With CI Floor Standing Distribution Board | ||
Series SS5 | ||
- COO (Country of Origin):
- CZ
The Eaton plinth is a robust and expertly designed base for CI floor-standing distribution boards, ensuring stability and longevity in various industrial applications. Crafted from high-quality steel, this model boasts a sleek umbra grey finish, harmonising well with modern installations. This product supports enclosures, enhancing both functionality and safety within electrical engineering environments. Its strategic design allows for efficient distribution of equipment while maintaining accessibility. The integration of essential load-bearing capacities ensures that it can withstand substantial weight, making it an ideal choice for businesses seeking reliability in their infrastructure. Whether for outdoor set-ups or within enclosed facilities, this mounting profile provides an essential foundation for essential electrical components, underpinned by compliance with industry standards.
Ideal for outdoor installations to ensure durability
Engineered for optimal load capacity to support extensive equipment
Elegant finish complements a variety of modern designs
Designed for easy integration with CI insulated enclosures
Provides a solid foundation for secure mounting and organisation
Constructed from steel to enhance robustness and longevity
Streamlined design supports efficient aeration needs
Engineered for optimal load capacity to support extensive equipment
Elegant finish complements a variety of modern designs
Designed for easy integration with CI insulated enclosures
Provides a solid foundation for secure mounting and organisation
Constructed from steel to enhance robustness and longevity
Streamlined design supports efficient aeration needs
Related links
- Eaton Eaton xEnergy Safety Base for use with CI Floor Standing Distribution Board
- Eaton Eaton xEnergy Series Steel Bracket for Use with Floor-Standing Distribution Board Top Mount, For Wall-Mounting
- Eaton xEnergy Series Steel Plinth for Use with Floor Standing Distribution Board, 400 x 850 x 100mm
- xEnergy Series Steel Plinth for Use with Floor Standing Distribution Board, 400 x 850 x 200mm
- xEnergy Series Steel Plinth for Use with Floor Standing Distribution Board, 400 x 600 x 200mm
- xEnergy Series Steel Plinth for Use with Floor Standing Distribution Board, 400 x 850 x 75mm
- xEnergy Series Steel Plinth for Use with Floor Standing Distribution Board, 400 x 600 x 100mm
- Eaton 2934 Series RAL 7035 Sheet Steel Cover 405mm W, 20mm L for Use with Floor Standing Distribution Board


