Eaton Eaton Moeller NZM Door Coupling Handle for use with N(S)3, NZM3
- RS Stock No.:
- 240-426
- Mfr. Part No.:
- 100669 NZM3-XTVDV-60-NA
- Brand:
- Eaton
Subtotal (1 unit)*
£187.93
(exc. VAT)
£225.52
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £187.93 |
*price indicative
- RS Stock No.:
- 240-426
- Mfr. Part No.:
- 100669 NZM3-XTVDV-60-NA
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Door Coupling Handle | |
| For Use With | N(S)3, NZM3 | |
| Range | Eaton Moeller NZM | |
| Series | NZM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Door Coupling Handle | ||
For Use With N(S)3, NZM3 | ||
Range Eaton Moeller NZM | ||
Series NZM | ||
- COO (Country of Origin):
- DE
The Eaton NZM series redefines operational efficiency with its remarkable engineered precision. This exceptional door coupling rotary handle is tailored for use with compatible circuit breakers, ensuring seamless switching through closed control panels. Designed for environments that demand reliability and robust performance, this accessory accommodates a maximum shaft length of 60mm, marrying functionality with aesthetic appeal. With its lockable feature in a sleek black finish, it assures safety and compliance with stringent industry standards. Combining advanced technology with practical design, this product is perfect for professionals seeking unparalleled safety and control in their electrical systems.
Lockable design enhances security while maintaining accessibility
Compatible with multiple Eaton circuit breakers, ensuring versatility in application
Stylish black finish assures a modern and professional appearance
Designed for easy integration into control panels, promoting user-friendly operation
Complies with rigorous certification standards for peace of mind
Allows for operation through locked doors, enhancing safety protocols
Lightweight construction at 147 kg, facilitating effortless installation
Meets products standards for resistance to thermal stability and abrasion
Compatible with multiple Eaton circuit breakers, ensuring versatility in application
Stylish black finish assures a modern and professional appearance
Designed for easy integration into control panels, promoting user-friendly operation
Complies with rigorous certification standards for peace of mind
Allows for operation through locked doors, enhancing safety protocols
Lightweight construction at 147 kg, facilitating effortless installation
Meets products standards for resistance to thermal stability and abrasion
Related links
- Eaton Eaton Moeller NZM Door Coupling Handle for use with N(S)4, NZM4
- Eaton Eaton Moeller NZM Door Coupling Handle for use with N(S)2, NZM2
- Eaton Eaton Moeller NZM Door Coupling Handle for use with N(S)1, NZM1
- Eaton Eaton Moeller NZM Door Coupling Handle for use with N(S)3, NZM3
- Eaton Eaton Moeller NZM Door Coupling Handle for use with N(S)3(-4) PN3(-4)
- Eaton Eaton Moeller NZM Door Coupling Handle for use with N(S)4(-4), NZM4(-4)
- Eaton Eaton Moeller NZM Door Coupling Handle for use with N(S)1(-4) PN1(-4)
- Eaton Eaton Moeller NZM Door Coupling Handle for use with N(S)2(-4) PN2(-4)


