Eaton Eaton Moeller NZM Door Coupling Handle for use with N(S)2(-4), NZM2(-4), PN2(-4)
- RS Stock No.:
- 259-661
- Mfr. Part No.:
- 271509 NZM2-XTVDV-60
- Brand:
- Eaton
Subtotal (1 unit)*
£96.94
(exc. VAT)
£116.33
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £96.94 |
*price indicative
- RS Stock No.:
- 259-661
- Mfr. Part No.:
- 271509 NZM2-XTVDV-60
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Door Coupling Handle | |
| For Use With | N(S)2(-4), NZM2(-4), PN2(-4) | |
| Range | Eaton Moeller NZM | |
| Series | NZM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Door Coupling Handle | ||
For Use With N(S)2(-4), NZM2(-4), PN2(-4) | ||
Range Eaton Moeller NZM | ||
Series NZM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Rotary handle is designed to seamlessly integrate with of circuit breakers. This innovative device features a lockable design that enhances safety and control, allowing for effective operation through closed panels. Built with robustness in mind, it measures 75 mm in length and 90 mm in width, ensuring a compact yet powerful solution for your circuit management needs.
Suitable for various environments
Built to comply with both UL/CSA and IEC standards
Features a compact design for easy integration into existing setups
Enhanced durability through corrosion resistance and thermal stability
Built to comply with both UL/CSA and IEC standards
Features a compact design for easy integration into existing setups
Enhanced durability through corrosion resistance and thermal stability
Related links
- Eaton Eaton Moeller NZM Door Coupling Handle for use with N(S)2(-4) PN2(-4)
- Eaton Eaton Moeller NZM Door Coupling Handle for use with N(S)2, NZM2
- Eaton Eaton Moeller NZM Terminal for use with N(S)2(-4) PN2(-4)
- Eaton Eaton Moeller NZM Assembly Kit for use with N(S)2(-4) PN2(-4)
- Eaton Eaton Moeller NZM Rotary Handle for use with N(S)2(-4) PN2(-4)
- Eaton Eaton Moeller NZM for use with N(S)2(-4) PN2(-4)
- Eaton Eaton Moeller NZM Handle for use with N(S)1(-4) NZM1(-4) PN1(-4), PN2(-4)
- Eaton Eaton Moeller Series NZM Connection Unit for use with N2-4 PN2-4


