Eaton Eaton Moeller NZM Rotary Handle for use with N(S)2(-4), NZM2(-4), PN2(-4)
- RS Stock No.:
- 254-942
- Mfr. Part No.:
- 260137 NZM2-XDVR
- Brand:
- Eaton
Subtotal (1 unit)*
£59.52
(exc. VAT)
£71.42
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £59.52 |
*price indicative
- RS Stock No.:
- 254-942
- Mfr. Part No.:
- 260137 NZM2-XDVR
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Rotary Handle | |
| For Use With | N(S)2(-4), NZM2(-4), PN2(-4) | |
| Range | Eaton Moeller NZM | |
| Series | NZM2 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Rotary Handle | ||
For Use With N(S)2(-4), NZM2(-4), PN2(-4) | ||
Range Eaton Moeller NZM | ||
Series NZM2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton innovative molded case circuit breaker from The Eaton Moeller series NZM features a strategically designed rotary handle for effortless operation. Crafted with precision, it meets the stringent compliance standards for UL/CSA and IEC, ensuring exceptional reliability in critical applications. The robust structure incorporates a striking red-yellow colour scheme, which not only enhances its visibility but also signifies emergency stop functionality. Engineered for versatility, this circuit breaker can be seamlessly integrated into various electrical systems, providing an ideal solution for both industrial and commercial environments. The device is lockable, allowing for enhanced safety during maintenance, and is available in a compact size that accommodates installations in confined spaces. The assembly is further complemented by user-friendly installation instructions, making it an excellent choice for professionals looking to streamline their workflows.
Offers a lockable rotary handle for increased safety
Red-yellow colour alerts users to emergency functionalities
Complies with international standards for quality and safety
Compact dimensions facilitate installation in tight spaces
Suitable for operating power circuit breakers and emergency stops
Built with corrosion resistance to ensure durability
Designed for easy retrofit, enhancing flexibility for users
Includes comprehensive resources and installation guides
Red-yellow colour alerts users to emergency functionalities
Complies with international standards for quality and safety
Compact dimensions facilitate installation in tight spaces
Suitable for operating power circuit breakers and emergency stops
Built with corrosion resistance to ensure durability
Designed for easy retrofit, enhancing flexibility for users
Includes comprehensive resources and installation guides
Related links
- Eaton Eaton Moeller NZM Rotary Handle for use with N(S)2(-4) PN2(-4)
- Eaton Eaton Moeller NZM Terminal for use with N(S)2(-4) PN2(-4)
- Eaton Eaton Moeller NZM Assembly Kit for use with N(S)2(-4) PN2(-4)
- Eaton Eaton Moeller NZM Door Coupling Handle for use with N(S)2(-4) PN2(-4)
- Eaton Eaton Moeller NZM for use with N(S)2(-4) PN2(-4)
- Eaton Eaton Moeller NZM Handle for use with N(S)1(-4) NZM1(-4) PN1(-4), PN2(-4)
- Eaton Eaton Moeller Series NZM Fixing Screws for use with N(S)2-4 PN2-4
- Eaton Eaton Moeller Series NZM Phase Isolator for use with N(S)2-4 PN2-4


