Eaton Eaton Moeller NZM Door Coupling Handle for use with N(S)4, NZM4
- RS Stock No.:
- 248-256
- Mfr. Part No.:
- 100670 NZM4-XTVDV-60-NA
- Brand:
- Eaton
Subtotal (1 unit)*
£262.76
(exc. VAT)
£315.31
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £262.76 |
*price indicative
- RS Stock No.:
- 248-256
- Mfr. Part No.:
- 100670 NZM4-XTVDV-60-NA
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Door Coupling Handle | |
| Range | Eaton Moeller NZM | |
| For Use With | N(S)4, NZM4 | |
| Series | NZM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Door Coupling Handle | ||
Range Eaton Moeller NZM | ||
For Use With N(S)4, NZM4 | ||
Series NZM | ||
- COO (Country of Origin):
- DE
The Eaton NZM4 series door coupling rotary handle is designed for seamless operation of molded case circuit breakers. Engineered with a focus on safety and reliability, this handle allows the user to efficiently operate equipment through a closed panel door. Its installation process is straightforward, and the handling experience is enhanced by its lockable feature, ensuring that the circuit breaker remains secure. The handle is compatible with NZM4 and allows for a maximum shaft length of 60 mm, making it adaptable for various setups. Constructed to withstand rigorous conditions, this rotary handle not only meets but exceeds industry standards, ensuring resilience and longevity. With comprehensive compliance and safety certifications, it is a trusted choice for professionals seeking quality and functionality in their electrical systems.
Designed for ease of access and operation through closed panel doors
Lockable feature enhances safety by securing the circuit breaker
Compatible with a maximum shaft length of 60 mm for versatile installation
Constructed to meet advanced industry standards for durability
Exhibits a stylish black and grey finish for modern aesthetics
Includes comprehensive compliance certifications for peace of mind
Facilitates enhanced energy management in electrical systems
Lockable feature enhances safety by securing the circuit breaker
Compatible with a maximum shaft length of 60 mm for versatile installation
Constructed to meet advanced industry standards for durability
Exhibits a stylish black and grey finish for modern aesthetics
Includes comprehensive compliance certifications for peace of mind
Facilitates enhanced energy management in electrical systems
Related links
- Eaton Eaton Moeller NZM Door Coupling Handle for use with N(S)4, NZM4
- Eaton Eaton Moeller NZM Door Coupling Handle for use with N(S)3, NZM3
- Eaton Eaton Moeller NZM Door Coupling Handle for use with N(S)2, NZM2
- Eaton Eaton Moeller NZM Door Coupling Handle for use with N(S)1, NZM1
- Eaton Eaton Moeller NZM Door Coupling Handle for use with N(S)4(-4), NZM4(-4)
- Eaton Moeller NZM Door Coupling Handle for use with N(S)4(-4), NZM4(-4)
- Eaton Eaton Moeller NZM Door Coupling Handle for use with N(S)1(-4) PN1(-4)
- Eaton Eaton Moeller NZM Door Coupling Handle for use with N(S)3(-4) PN3(-4)


