Eaton Eaton Moeller Series IZMX/INX Interlock for use with INX16…, INX40…, IZMX16…, IZMX40…
- RS Stock No.:
- 239-878
- Mfr. Part No.:
- 184233 IZMX-KLP-SO-RONIS-1
- Brand:
- Eaton
Subtotal (1 unit)*
£312.93
(exc. VAT)
£375.52
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £312.93 |
*price indicative
- RS Stock No.:
- 239-878
- Mfr. Part No.:
- 184233 IZMX-KLP-SO-RONIS-1
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Interlock | |
| For Use With | INX16…, INX40…, IZMX16…, IZMX40… | |
| Range | Eaton Moeller Series IZMX/INX | |
| Series | IZMX | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Interlock | ||
For Use With INX16…, INX40…, IZMX16…, IZMX40… | ||
Range Eaton Moeller Series IZMX/INX | ||
Series IZMX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton exceptional accessory is part of The Eaton Moeller series, designed specifically for the IZMX/INX range. Engineered with precision, it enhances the safety and functionality of air circuit breakers, providing reliable locking mechanisms that prevent unauthorised operation. The innovative design integrates seamlessly with compatible models, ensuring robust performance even in demanding environments. As part of Eaton's commitment to quality, this product offers a unique mounting kit devoid of a lock cylinder and key, showcasing superior safety features. In scenarios where electrical reliability is critical, this accessory exemplifies outstanding engineering, aimed at safeguarding operational continuity and user safety. Users can be confident in its performance, as it adheres to stringent compliance standards, making it an ideal choice for professional installations.
Integrated 'Safe OFF' feature ensures maximum circuit-breaker safety
Specifically designed for compatibility with both INX and IZMX series models
Durability is guaranteed with a construction that withstands extreme temperatures
The product complies with IEC/EN 61439 technical data for enhanced trust
Efficient design allows for easy installation and integration into existing systems
Offers peace of mind with its reliable interlocking mechanism
Specifically designed for compatibility with both INX and IZMX series models
Durability is guaranteed with a construction that withstands extreme temperatures
The product complies with IEC/EN 61439 technical data for enhanced trust
Efficient design allows for easy installation and integration into existing systems
Offers peace of mind with its reliable interlocking mechanism
Related links
- Eaton Eaton Moeller Series IZMX/INX Interlock for use with INX16… IZMX16…, IZMX40…
- Eaton Eaton Moeller IZMX/INX Remote Switching Unit for use with INX16 IZMX16, IZMX40
- Eaton Eaton Moeller IZMX/INX - ACB Mechanical Interlock for use with INX16 IZMX16, IZMX40
- Eaton Eaton Moeller IZMX/INX - ACB Interlock for use with INX16 IZMX16, IZMX40
- Eaton IZMX/INX Undervoltage Release for use with INX16... IZMX16..., IZMX40...
- Eaton Remote Switching Unit for use with INX16... IZMX16..., IZMX40…
- Eaton Terminal for use with INX16 IZMX16, IZMX40
- Eaton Eaton Moeller Series IZMX/INX Locking Device for use with INX16…, IZMX16…


