Eaton Cover for use with N(S)3, NZM3, NZM3-XKV70(-2), PN3
- RS Stock No.:
- 230-421
- Mfr. Part No.:
- 119858 NZM3-XKSAV
- Brand:
- Eaton
Subtotal (1 unit)*
£78.15
(exc. VAT)
£93.78
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1 unit(s) shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £78.15 |
*price indicative
- RS Stock No.:
- 230-421
- Mfr. Part No.:
- 119858 NZM3-XKSAV
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Cover | |
| For Use With | N(S)3, NZM3, NZM3-XKV70(-2), PN3 | |
| Series | Eaton Moeller Series | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Cover | ||
For Use With N(S)3, NZM3, NZM3-XKV70(-2), PN3 | ||
Series Eaton Moeller Series | ||
- COO (Country of Origin):
- DE
The Eaton cover from the Eaton Moeller series is expertly crafted for three-pole circuit breakers, designed specifically for connection width extensions. With its versatile dimensions, it facilitates seamless integration into a range of applications, ensuring reliable performance across various environments. This product enhances the usability of circuit breakers in both domestic and industrial settings, offering peace of mind with its robust construction. Ideal for enhancing the performance of the NZM3 circuit breaker series, it meets stringent compliance standards, showcasing Eaton's commitment to quality and reliability. The modular design aid flexibility in installation, making it an essential accessory for those requiring efficient and effective connection solutions.
Crafted specifically for extensions in connection widths
Designed for three-pole circuit breakers for versatile use
Constructed to meet rigorous compliance standards for safety
Modular design allows for easy installation and adaptability
Enhances overall functionality of associated circuit breaker systems
Provides robust insulation protection critical for electrical safety
Compatible with a wide range of terminal configurations
Offers thermal stability under standard operating conditions
Resistant to UV radiation to maintain durability in diverse environments
Includes comprehensive documentation for streamlined installation
Designed for three-pole circuit breakers for versatile use
Constructed to meet rigorous compliance standards for safety
Modular design allows for easy installation and adaptability
Enhances overall functionality of associated circuit breaker systems
Provides robust insulation protection critical for electrical safety
Compatible with a wide range of terminal configurations
Offers thermal stability under standard operating conditions
Resistant to UV radiation to maintain durability in diverse environments
Includes comprehensive documentation for streamlined installation
Related links
- Eaton Terminal Cover for use with N(S)3-4 NZM3-4-XKV70(-2), PN3-4
- Eaton Eaton Moeller Series NZM Terminal Extention for use with N(S)3 PN3
- Eaton Extension Connector for use with N(S)3-4 PN3-4
- Eaton Terminal Cover for use with N(S)4 NZM4-XKV95(KB)
- Eaton Terminal Cover for use with N(S)4-4 NZM4-4-XKV95(KB)
- Eaton Connection Terminal for Use with N(S)3 PN3, 27 x 135 x 25mm
- Eaton Eaton Moeller NZM Door Coupling Handle for use with N(S)3, NZM3
- Eaton Cover for use with N(S)3(-4) PN3(-4)


