Eaton Eaton Moeller Series NZM Terminal Extention for use with N(S)3, NZM3, PN3
- RS Stock No.:
- 229-794
- Mfr. Part No.:
- 119860 NZM3-XKV70-2
- Brand:
- Eaton
Subtotal (1 unit)*
£216.84
(exc. VAT)
£260.21
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £216.84 |
*price indicative
- RS Stock No.:
- 229-794
- Mfr. Part No.:
- 119860 NZM3-XKV70-2
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Terminal Extention | |
| For Use With | N(S)3, NZM3, PN3 | |
| Range | Eaton Moeller Series NZM | |
| Series | NZM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Terminal Extention | ||
For Use With N(S)3, NZM3, PN3 | ||
Range Eaton Moeller Series NZM | ||
Series NZM | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series NZM connection is an advanced molded case circuit breaker designed to deliver reliable performance and exceptional safety within electrical systems. This device features a robust three-pole design suitable for various applications, empowering users with the flexibility to adapt to their specific requirements. The circuit breaker boasts high amperage ratings, ensuring efficient protection against overloads and short circuits while maintaining compliance with international standards. With its precise engineering and commitment to quality, it stands as a trusted choice for panel builders and electrical engineers alike. The NZM3 connection enhances system reliability and contributes to secure operations, making it an essential component in modern electrical installations.
Three-pole construction offers enhanced circuit protection
Robust design ensures longevity in demanding environments
Additional connection width extension optimises installation space
Flexible terminal capacity accommodates various wire sizes
Product meets rigorous global safety standards for added peace of mind
Convenient installation video resources available for guidance
Comprehensive documentation aids in compliance and installation
Customizable features to adapt to specific project needs
Robust design ensures longevity in demanding environments
Additional connection width extension optimises installation space
Flexible terminal capacity accommodates various wire sizes
Product meets rigorous global safety standards for added peace of mind
Convenient installation video resources available for guidance
Comprehensive documentation aids in compliance and installation
Customizable features to adapt to specific project needs
Related links
- Eaton Eaton Moeller Series NZM Terminal Extention for use with N(S)3 PN3
- Eaton Eaton Moeller Series NZM Fixing Screws for use with N(S)3 PN3
- Eaton Eaton Moeller Series NZM Adapter for use with N(S)3 PN3
- Eaton Cover for use with N(S)3 NZM3-XKV70(-2), PN3
- Eaton Eaton Moeller Series NZM Adapter for use with N3 PN3
- Eaton Eaton Moeller Series NZM Connection Unit for use with N3 PN3
- Eaton Eaton Moeller Series NZM Shaft for use with N(N/O)3(-4) NZM3(-4) PN3(-4)
- Eaton Eaton Moeller Series NZM Terminal Extention for use with N(S)4, NZM4


