Siemens SENTRON Mounting Kit for use with 3VA11

Subtotal (1 unit)*

£14.22

(exc. VAT)

£17.06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£14.22

*price indicative

RS Stock No.:
152-470
Mfr. Part No.:
3VA9156-0SS00
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Mounting Kit

Range

SENTRON

For Use With

3VA11

COO (Country of Origin):
CZ
The Siemens mounting screw kit is an essential accessory designed for optimal installation of circuit breakers. Combining two screws and nuts with an inch thread of 8 to 32 UNC x 3 inch, this kit ensures secure mounting in various applications. Ideal for both 2-pole and 3-pole circuit breakers, it facilitates efficient assembly and maintenance, promoting reliable operation within electrical systems. With a lightweight design at just 20 g, it adds minimal weight while delivering maximum performance. This quality product is engineered to meet rigorous standards and provide lasting durability, essential for the dependable functioning of your equipment. Access essential information and support with ease through the provided online resources, helping you to make informed decisions with confidence.

Four screws and nuts provide complete assembly
Metric thread ensures compatibility with standard fittings
Lightweight design for easy handling during installation
Reliable solution for securing circuit breakers
Straightforward installation reduces operational downtime

Related links